2. Single Board Computers, Maker & Education
                      3. Add-on Boards / Modules
                      4. Screens & Displays
                      Udskriv side

                      5603

                      Inventor's Kit, For the micro:bit, Edge Connector/LED's/LDR/Buzzer

                      KITRONIK 5603
                      KITRONIK 5603
                      KITRONIK 5603
                      KITRONIK 5603
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentKITRONIK
                      Producentens varenummer5603
                      Varenummer2563847
                      ProduktsortimentKitronik Inventor's Kit
                      Også kendt somGTIN UPC EAN: 5051259176669
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      155 På Lager

                      Brug for flere?

                      EKSPRESLEVERING næste hverdag
                      Bestil inden kl. 17:00
                      GRATIS Standard levering tilgængelig
                      for ordrer over kr 580,00
                      Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                      Antal
                      1+kr 190,580
                      Pris for:1 Kit
                      Minimum: 1
                      Flere: 1
                      kr 190,58 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentKITRONIK
                      Producentens varenummer5603
                      Varenummer2563847
                      ProduktsortimentKitronik Inventor's Kit
                      Også kendt somGTIN UPC EAN: 5051259176669
                      Teknisk datablad

                      Data Sheet

                      Silicon Manufacturer-
                      Silicon Family Name-
                      No. of Bits-
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core Number-
                      Kit ContentsMounting Plate, Potentiometer, Spacers, Breadboard, Connector, Switches, Motor, Transistor, LEDs, Fan Blade, Resistors, Edge Connector Board, LDR, Jumper Wires, Feet, Capacitor, Piezo Buzzer, M3 Screws, User Guide
                      For Use Withmicro:bit
                      Product RangeKitronik Inventor's Kit
                      SVHCNo SVHC (21-Jan-2025)

                      Produktoversigt

                      5603 from Kitronik is an inventor's kit for the BBC micro:bit. It is a great way to get started with programming and hardware interaction with the BBC micro:bit. This kit contains everything user needs to complete 10 experiments including using LEDs, motors, LDRs and capacitors. The Kitronik inventor's kit for the BBC micro:bit provides a fantastic way of learning how to construct and control electronic circuits. The BBC micro:bit has a selection of pins that are located on the bottom edge of its PCB. To get a flying start, it has included an easy to follow tutorial book which guides through everything needs to know about programming the BBC micro:bit.

                      • Make 10 experiments included in the provided step-by-step tutorial book
                      • Breaks out 21 accessible pins from BBC micro:bit using edge connector board for BBC micro:bit
                      • Small prototype breadboard included for fast prototyping
                      • No soldering required - build your first circuit in minutes

                      Indhold

                      1 x mounting plate, 1 x potentiometer, 1 x finger adjust spindle, 2 x plastic spacer 10mm, 1 x battery pack, 1 x small prototype breadboard, 1 x terminal connector, 4 x push switch, 1 x motor, 1 x transistor, 8 x 5mm LEDs, 1 x RGB 5mm LED, 1 x fan blade, 5 x 2.2kohm resistor, 5 x 10kohm resistor, 5 x 47ohm resistor, 1 x edge connector breakout board, 10 x male to male jumper wires, 10 x male to female jumper wires, 1 x 470uF capacitor, 1 x piezo element buzzer, 4 x M3 machine screw, Booklet.

                      Tekniske specifikationer

                      Silicon Manufacturer

                      -

                      No. of Bits

                      -

                      Core Sub-Architecture

                      -

                      Kit Contents

                      Mounting Plate, Potentiometer, Spacers, Breadboard, Connector, Switches, Motor, Transistor, LEDs, Fan Blade, Resistors, Edge Connector Board, LDR, Jumper Wires, Feet, Capacitor, Piezo Buzzer, M3 Screws, User Guide

                      Product Range

                      Kitronik Inventor's Kit

                      Silicon Family Name

                      -

                      Core Architecture

                      -

                      Silicon Core Number

                      -

                      For Use With

                      micro:bit

                      SVHC

                      No SVHC (21-Jan-2025)

                      Tekniske dokumenter (1)

                      Technical Data Sheet EN

                      Tilknyttede produkter

                      2 produkter blev fundet

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Great Britain
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:84733080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Nej
                      Kompatible med RoHS-phthalater:Mere information følger
                      SVHC:No SVHC (21-Jan-2025)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.004082