Speakers & Receivers:
3 produkter blev fundetVis
Køber
Ingeniør
Producent
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ kr 17,480 25+ kr 16,440 50+ kr 15,620 100+ kr 14,800 250+ kr 13,760 Flere priser... | Min: 1 / Flere: 1 | Speaker | 700mW | Micro | - | 8ohm | 13mm | 93dB | 700mW | 850Hz | 93dB | Oval with Rectangular Frame | - | 18mm x 13mm x 2.5mm | 0.512" | 500Hz | 0Hz to 20kHz | 10kHz | - | Flange Mount | 1W | 18mm | 2.5mm | 0.709" | 0.098" | ||||
MALLORY | Each | 25+ kr 29,030 50+ kr 27,830 100+ kr 26,270 500+ kr 25,220 | Min: 25 / Flere: 25 | - | - | Miniature | 16mm | 8ohm | - | - | 300mW | 600Hz | 84dB | Round | 0.63" | 16mm x 2.55mm | - | 600Hz | 600Hz to 20kHz | 20kHz | PSR Series | - | 500mW | - | 2.5mm | - | 0.098" | ||||
Each | 1+ kr 20,390 25+ kr 19,270 50+ kr 18,230 100+ kr 17,330 250+ kr 16,140 Flere priser... | Min: 1 / Flere: 1 | - | - | Micro | - | 8ohm | 13mm | - | 700mW | 800Hz | 93dB | Oval with Rectangular Frame | - | - | 0.512" | 500Hz | - | 10kHz | - | Flange Mount | 1W | 18mm | 2.5mm | 0.709" | 0.098" |