• Sikkerhed og overvågning
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
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Buzzers & Sounders
                      Udskriv side

                      PS1740P02E

                      PIEZOELECTRONIC BUZZER, 75DBA, 3V, 4KHZ

                      Date/Lot Code

                      TDK PS1740P02E
                      TDK PS1740P02E
                      TDK PS1740P02E
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentTDK
                      Producentens varenummerPS1740P02E
                      Varenummer3212602
                      ProduktsortimentPS Series
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      890 På Lager

                      Brug for flere?

                      Dag-til-dag levering
                      Bestil før kl. 17:00 for standardforsendelse
                      Antal
                      1+kr 5,260
                      50+kr 3,580
                      100+kr 3,570
                      250+kr 3,550
                      500+kr 3,530
                      1500+kr 3,510
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 5,26 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentTDK
                      Producentens varenummerPS1740P02E
                      Varenummer3212602
                      ProduktsortimentPS Series
                      Teknisk datablad

                      Data Sheet

                      Transducer FunctionBuzzer
                      Supply Voltage Min-
                      Supply Voltage Max3V
                      TonesContinuous
                      Sound Pressure Level (SPL)75dBA
                      Current Rating-
                      Resonant Frequency4kHz
                      Transducer MountingThrough Hole
                      Product RangePS Series
                      SVHCNo SVHC (15-Jan-2018)

                      Produktoversigt

                      PS1740P02E is a PS17 series piezo electronic buzzer without oscillator circuit. It features sounding body(unimorph) that piezo bonded the diaphragm is used, and attach on circuit, and is easy design high performance efficiency piezoelectric buzzer. This features extremely low power consumption in comparison to electromagnetic units. Because this buzzer is designed for external excitation, the same part can serve as both a musical tone oscillator and a buzzer. It can be used with automated inserters. The lead wire type(PS1550L40N) with both-sided adhesive tape installed easily is prepared. For used with warning and alarm sounds of home appliances(air conditioners, refrigerators, fan forced heaters, cordless telephones, etc.). Application includes electric ranges, washing machines, computer terminals, various devices that require speech synthesis output.

                      • High sound pressure
                      • 75dB(A)/10cm min sound pressure ([at 4KHz, 3V0-P rectangular waves, 25±5°C, humidity:60±10%)
                      • 30V0-P max input voltage (without DC bias)
                      • 4KHz frequency
                      • 3V(0-p) rated input voltage
                      • 17mm nominal outer diameter, 7.5mm height [excluding terminal]
                      • 10mm termination pitch
                      • Operating temperature range from -10 to +70°C

                      Tekniske specifikationer

                      Transducer Function

                      Buzzer

                      Supply Voltage Max

                      3V

                      Sound Pressure Level (SPL)

                      75dBA

                      Resonant Frequency

                      4kHz

                      Product Range

                      PS Series

                      Supply Voltage Min

                      -

                      Tones

                      Continuous

                      Current Rating

                      -

                      Transducer Mounting

                      Through Hole

                      SVHC

                      No SVHC (15-Jan-2018)

                      Tekniske dokumenter (1)

                      Technical Data Sheet EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Japan
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:85318040
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.001
                      Produktsporbarhed

                      Date/Lot Code