2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Pressure Sensors, Transducers
                                                                                                5. Pressure Switches
                                                                                                Udskriv side

                                                                                                PSW-133

                                                                                                Pressure Switch, Gauge, 1/4" FNPT, 125 psi, 3000 psi, SPDT, 480 VAC

                                                                                                OMEGA
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                OMEGA PSW-133
                                                                                                ProducentOMEGA
                                                                                                Producentens varenummerPSW-133
                                                                                                Varenummer3908509
                                                                                                ProduktsortimentPSW-100 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 4 uge(r)
                                                                                                Antal
                                                                                                1+kr 4.525,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 4.525,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                OMEGA
                                                                                                ProducentOMEGA
                                                                                                Producentens varenummerPSW-133
                                                                                                Varenummer3908509
                                                                                                ProduktsortimentPSW-100 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Pressure TypeGauge
                                                                                                Pressure Fitting Style1/4" FNPT
                                                                                                Pressure Port Type1/4" FNPT
                                                                                                Operating Pressure Min125psi
                                                                                                Operating Pressure Max3000psi
                                                                                                Sensor MountingPanel / Chassis
                                                                                                Contact ConfigurationSPDT
                                                                                                Electrical ConnectionScrew
                                                                                                Switching Voltage Max480VAC
                                                                                                Switching Current Max15A
                                                                                                Pressure Port Size1/4"
                                                                                                Transducer Connection / Termination1/2" NPT, 2x 7/8" Knockouts
                                                                                                Deadband Min40psi
                                                                                                Deadband Max250psi
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max70°C
                                                                                                Product RangePSW-100 Series
                                                                                                SVHCBoric acid (14-Jun-2023)

                                                                                                Tekniske specifikationer

                                                                                                Pressure Type

                                                                                                Gauge

                                                                                                Pressure Port Type

                                                                                                1/4" FNPT

                                                                                                Operating Pressure Max

                                                                                                3000psi

                                                                                                Contact Configuration

                                                                                                SPDT

                                                                                                Switching Voltage Max

                                                                                                480VAC

                                                                                                Pressure Port Size

                                                                                                1/4"

                                                                                                Deadband Min

                                                                                                40psi

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                PSW-100 Series

                                                                                                Pressure Fitting Style

                                                                                                1/4" FNPT

                                                                                                Operating Pressure Min

                                                                                                125psi

                                                                                                Sensor Mounting

                                                                                                Panel / Chassis

                                                                                                Electrical Connection

                                                                                                Screw

                                                                                                Switching Current Max

                                                                                                15A

                                                                                                Transducer Connection / Termination

                                                                                                1/2" NPT, 2x 7/8" Knockouts

                                                                                                Deadband Max

                                                                                                250psi

                                                                                                Operating Temperature Max

                                                                                                70°C

                                                                                                SVHC

                                                                                                Boric acid (14-Jun-2023)

                                                                                                Tekniske dokumenter (2)

                                                                                                Technical Data Sheet EN

                                                                                                User Manual EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                United States
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:90268080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Nej
                                                                                                Kompatible med RoHS-phthalater:Nej
                                                                                                SVHC:Boric acid (14-Jun-2023)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.879968
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark