2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Pressure Sensors, Transducers
                                                                                                5. Board Mount Pressure Sensors
                                                                                                Udskriv side

                                                                                                HMIB2X5BW1H3

                                                                                                Pressure Sensor, Bidirectional, Differential, Gauge, -2.5 bar, 2.5 bar, 2.7 VDC, 4.2 VDC, DIP

                                                                                                Date/Lot Code

                                                                                                TE CONNECTIVITY
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                TE CONNECTIVITY HMIB2X5BW1H3
                                                                                                ProducentTE CONNECTIVITY
                                                                                                Producentens varenummerHMIB2X5BW1H3
                                                                                                Varenummer4157815
                                                                                                ProduktsortimentHMI Series
                                                                                                Også kendt som2009095-F
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 54 uge(r)
                                                                                                Antal
                                                                                                450+kr 254,030
                                                                                                Pris for:Each
                                                                                                Minimum: 450
                                                                                                Flere: 450
                                                                                                kr 114.313,50 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                TE CONNECTIVITY
                                                                                                ProducentTE CONNECTIVITY
                                                                                                Producentens varenummerHMIB2X5BW1H3
                                                                                                Varenummer4157815
                                                                                                ProduktsortimentHMI Series
                                                                                                Også kendt som2009095-F
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Pressure TypeDifferential, Gauge
                                                                                                Operating Pressure Min-2.5bar
                                                                                                Operating Pressure Max2.5bar
                                                                                                Supply Voltage Min2.7VDC
                                                                                                Supply Voltage Max4.2VDC
                                                                                                Port StyleNo Port
                                                                                                Sensor Case / PackageDIP
                                                                                                Supply Current4.5mA
                                                                                                No. of Pins8Pins
                                                                                                Sensor Output TypeDigital
                                                                                                Accuracy±0.25%
                                                                                                Pressure Port Type-
                                                                                                Sensor MountingThrough Hole
                                                                                                Output InterfaceI2C
                                                                                                Media TypeDry Air, Dry Gas, Non-corrosive, Non-ionic Fluid
                                                                                                Operating Temperature Min-20°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product RangeHMI Series
                                                                                                Qualification-
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                HMIB2X5BW1H3 is a HMI series amplified pressure sensor. It provides digital output signals via a I²C bus interface and utilize precision digital signal conditioning to achieve high accuracies. The sensor offers an increased media compatibility to measure gases and liquids. Very small housings allow for space- saving PCB mounting. This pressure sensor can be modified according to customer specific requirements. Quality management system according to EN ISO 13485:2003 and EN ISO 9001:2008. Application includes industrial controls, pneumatic controls, environmental controls, HVAC and analytical instruments.

                                                                                                • Increased media compatibility, digital I²C bus output
                                                                                                • Precision ASIC signal conditioning
                                                                                                • Calibrated and temperature compensated
                                                                                                • Supply voltage VS range from 2.7VDC to 4.2VDC
                                                                                                • 1mA output current (sink/source), -20 to +85°C operating temperature range
                                                                                                • 0 to ±2.5bar operating pressure, 10bar proof pressure
                                                                                                • Bidirectional calibration
                                                                                                • DIP, 2 ports axial, opposite side housing
                                                                                                • No port
                                                                                                • High grade

                                                                                                Tekniske specifikationer

                                                                                                Pressure Type

                                                                                                Differential, Gauge

                                                                                                Operating Pressure Max

                                                                                                2.5bar

                                                                                                Supply Voltage Max

                                                                                                4.2VDC

                                                                                                Sensor Case / Package

                                                                                                DIP

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                Accuracy

                                                                                                ±0.25%

                                                                                                Sensor Mounting

                                                                                                Through Hole

                                                                                                Media Type

                                                                                                Dry Air, Dry Gas, Non-corrosive, Non-ionic Fluid

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Qualification

                                                                                                -

                                                                                                Operating Pressure Min

                                                                                                -2.5bar

                                                                                                Supply Voltage Min

                                                                                                2.7VDC

                                                                                                Port Style

                                                                                                No Port

                                                                                                Supply Current

                                                                                                4.5mA

                                                                                                Sensor Output Type

                                                                                                Digital

                                                                                                Pressure Port Type

                                                                                                -

                                                                                                Output Interface

                                                                                                I2C

                                                                                                Operating Temperature Min

                                                                                                -20°C

                                                                                                Product Range

                                                                                                HMI Series

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Germany
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:90262020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.0012
                                                                                                Produktsporbarhed

                                                                                                Date/Lot Code

                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark