2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Motion Sensors & Position Sensors
                                                                                                5. Resistive Position Sensors
                                                                                                Udskriv side

                                                                                                SPD-25-3

                                                                                                Sensor, Resistive Position, 25 " Range, SPD Series

                                                                                                Date/Lot Code

                                                                                                TE CONNECTIVITY
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                TE CONNECTIVITY SPD-25-3
                                                                                                ProducentTE CONNECTIVITY
                                                                                                Producentens varenummerSPD-25-3
                                                                                                Varenummer3872173
                                                                                                ProduktsortimentSPD Series
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                18 På Lager

                                                                                                Brug for flere?

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                for ordrer over kr 0,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 3.223,000
                                                                                                5+kr 3.159,000
                                                                                                10+kr 3.117,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 3.223,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                TE CONNECTIVITY
                                                                                                ProducentTE CONNECTIVITY
                                                                                                Producentens varenummerSPD-25-3
                                                                                                Varenummer3872173
                                                                                                ProduktsortimentSPD Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Supply Voltage DC Min8V
                                                                                                Supply Voltage DC Max40V
                                                                                                Sensor HousingBracket Mount
                                                                                                No. of Pins-
                                                                                                Output Current20mA
                                                                                                Operating Magnetic Force Min-
                                                                                                Product RangeSPD Series
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                SPD-25-3 is a SPD series compact, high-performance string pot. This compact string pot provides the ultimate in ease of use and flexibility. This sensor fits in small spaces, doesn’t need perfect alignment, and mounts in just about any direction imaginable. It is constructed with a rugged polycarbonate body sealed against IP67 (wet) environments for both indoor and outdoor applications. Every unit ships with a stainless steel mounting bracket that lets the user easily point the measuring cable in the direction needed. High value and economical price make this sensor the perfect choice for the OEM and single-piece user alike.

                                                                                                • Rugged IP67 polycarbonate enclosure
                                                                                                • Mounting bracket and sensor cover adjusts for easy installation
                                                                                                • 25inch full stroke range, ±0.25% of FS accuracy, 11g max acceleration
                                                                                                • 500K cycle life
                                                                                                • Output signal type range from 0 to 10VDC, 4 to 20mA
                                                                                                • 0.02% of FS repeatability, nylon-coated stainless steel measuring cable
                                                                                                • M12 connector (mating plug included) electrical connection
                                                                                                • Glass-filled polycarbonate enclosure
                                                                                                • Plastic-hybrid precision potentiometer sensor
                                                                                                • Operating temperature range from -40 to 71°C

                                                                                                Tekniske specifikationer

                                                                                                Supply Voltage DC Min

                                                                                                8V

                                                                                                Sensor Housing

                                                                                                Bracket Mount

                                                                                                Output Current

                                                                                                20mA

                                                                                                Product Range

                                                                                                SPD Series

                                                                                                Supply Voltage DC Max

                                                                                                40V

                                                                                                No. of Pins

                                                                                                -

                                                                                                Operating Magnetic Force Min

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Mexico
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:90318080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.310711
                                                                                                Produktsporbarhed

                                                                                                Date/Lot Code

                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark