Udskriv side
Produktoplysninger
ProducentHONEYWELL
Producentens varenummerHIH-4602-C
Varenummer1796927
ProduktsortimentHIH-4602
Teknisk datablad
Accuracy3.5%
Sensor TypeRelative
Supply Voltage5.8V
Humidity Range0% to 100% Relative Humidity
Sensing Accuracy3.5%
Supply Voltage Min4VDC
Sensor Case StyleTO-205AA
Supply Voltage Max5.8VDC
Response Time50s
Sensor Case / PackageTO-205AA
No. of Pins6Pins
Output Interface-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHIH-4602
Qualification-
MSL-
Produktoversigt
The HIH-4602-C is a Relative Humidity Sensor combine both relative humidity and temperature sensing. The laser-trimmed, thermoset polymer capacitive sensing elements have on-chip integrated signal conditioning. The temperature sensor is thermally connected with the RH sensor making the device often ideal for measuring dew point and other absolute moisture terms. The HIH-4602-C contains an integral precision RTD. Factory calibration data supplied with each sensor allows individually matched downstream electronics and ±3.5%RH total accuracy.
- Near linear voltage output vs. %RH
- Laser trimmed interchangeability
- Fast response time
- Stable, low drift performance
- Chemically resistant
- Built-in static protection
- Often ideal for dew point and absolute moisture measurements
Applikationer
Sensing & Instrumentation, Industrial, HVAC
Tekniske specifikationer
Accuracy
3.5%
Supply Voltage
5.8V
Sensing Accuracy
3.5%
Sensor Case Style
TO-205AA
Response Time
50s
No. of Pins
6Pins
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensor Type
Relative
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Min
4VDC
Supply Voltage Max
5.8VDC
Sensor Case / Package
TO-205AA
Output Interface
-
Operating Temperature Min
-40°C
Product Range
HIH-4602
MSL
-
Tekniske dokumenter (3)
Lovgivning og miljø
Oprindelsesland:
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Mexico
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Mexico
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Tarifnr.:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS-kompatibel:Ja
RoHS
Kompatible med RoHS-phthalater:Ja
RoHS
Download certifikat om produktoverholdelse
Certifikater om produktoverholdelse
Vægt (kg):.004763