Udskriv side
Billedet er vejledende. Se produktspecifikationen.
ProducentGEMS SENSORS
Producentens varenummer181688BSPP
Varenummer4802912
ProduktsortimentRotorFlow RFS Series
Dit varenummer
Teknisk datablad
2 På Lager
Brug for flere?
EKSPRESLEVERING næste hverdag
Bestil inden kl. 17:00
GRATIS Standard levering tilgængelig
for ordrer over kr 0,00
Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
| Antal | |
|---|---|
| 1+ | kr 3.498,180 |
Pris for:Each
Minimum: 1
Flere: 1
kr 3.498,18 (ekskl. Moms)
Linjenote
Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
Produktoplysninger
ProducentGEMS SENSORS
Producentens varenummer181688BSPP
Varenummer4802912
ProduktsortimentRotorFlow RFS Series
Teknisk datablad
Flow Switch TypeSPDT
Flow Rate Min30l/min
Flow Rate Max225l/min
Operating Pressure Min-
Operating Pressure Max14bar
Supply Voltage Min-
Supply Voltage Max24VDC
Contact Rating1A
Switching Voltage AC Max110V
Switching Voltage DC Max24V
Media TypeLiquid
Process Connection Size1"
Process Connection TypeBSP Thread
Pipe Size-
Housing MaterialBrass
Operating Temperature Min-
Operating Temperature Max100°C
Product RangeRotorFlow RFS Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Produktoversigt
181688BSPP is a RotorFlow® RFS type flow switch. It builds an extra level of reliability and protection into users' equipment. By the principle of operation, the rotor cannot be deceived into indicating a positive flow situation when no flow actually exists. Once set to a desired actuation point, RotorFlow will switch to a “no-flow” condition should the rotor stop for any reason. It protects expensive electronic equipment from coolant flow failure on semiconductor processing equipment, lasers, medical equipment, X-ray and other high-power tubes, and robotic welding equipment.
- 24V DC input power
- Flow ranges from 8 to 60GPM (standard range)
- 1" NPT port size
- Brass body material
- Relay contact ratings (SPDT) are 1 amp, 24V DC resistive; 0.3 amp, 110V AC
- Operating pressure range from 200PSIG (13.8bar) at 70°F, 100PSIG (6.9bar) max at 212°F
- Operating temperature range from -20°F to 212°F (-29°C to 100°C)
- 20mA no load, 35mA load (relay energized) current consumption
- 2% maximum deviation repeatability
- 15% maximum set point differential, ±5% set point accuracy (factory set)
Tekniske specifikationer
Flow Switch Type
SPDT
Flow Rate Max
225l/min
Operating Pressure Max
14bar
Supply Voltage Max
24VDC
Switching Voltage AC Max
110V
Media Type
Liquid
Process Connection Type
BSP Thread
Housing Material
Brass
Operating Temperature Max
100°C
Qualification
-
Flow Rate Min
30l/min
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
1A
Switching Voltage DC Max
24V
Process Connection Size
1"
Pipe Size
-
Operating Temperature Min
-
Product Range
RotorFlow RFS Series
SVHC
No SVHC (25-Jun-2025)
Tekniske dokumenter (1)
Lovgivning og miljø
Oprindelsesland:
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:United States
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:United States
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Tarifnr.:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS-kompatibel:Ja
RoHS
Kompatible med RoHS-phthalater:Mere information følger
SVHC:No SVHC (25-Jun-2025)
Download certifikat om produktoverholdelse
Certifikater om produktoverholdelse
Vægt (kg):.7