2. Sensors & Transducers
                      3. Sensors
                      4. Fibre Optic Sensors
                      Udskriv side

                      R55FQ

                      Fibre Optic Photo Sensor, Glass, 140 mm, NPN / PNP, 5 Pin M12 Connector, R55F Series

                      BANNER ENGINEERING R55FQ
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentBANNER ENGINEERING
                      Producentens varenummerR55FQ
                      Varenummer4297159
                      ProduktsortimentR55F Series
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      1 På Lager

                      Brug for flere?

                      Dag-til-dag levering
                      Bestil før kl. 17:00 for standardforsendelse
                      Antal
                      1+kr 2.202,610
                      5+kr 2.158,580
                      10+kr 2.114,480
                      25+kr 2.070,450
                      50+kr 2.026,430
                      100+kr 1.982,330
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 2.202,61 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentBANNER ENGINEERING
                      Producentens varenummerR55FQ
                      Varenummer4297159
                      ProduktsortimentR55F Series
                      Teknisk datablad

                      Data Sheet

                      Sensing Range Max140mm
                      Fibre Optic Sensor TypeGlass
                      Product RangeR55F Series
                      SVHCNo SVHC (15-Jan-2018)

                      Produktoversigt

                      R55FQ is a R55F series fibre-optic sensor developed to provide simplicity of operation and access to tight areas for colour mark sensing applications. R55F sensor features TEACH sensitivity adjustment, by presenting the light and the dark sensing conditions to the sensor. In addition, sensitivity may be finetuned at any time by clicking the + or - buttons on the sensor. The ten-element signal strength light bar clearly displays the relative received signal strength. The bipolar (one NPN and one PNP) outputs may be configured to include a 20- or 40-millisecond pulse stretcher (OFF Delay), if required. Both TEACH sensitivity adjustment and output setup are accomplished using the pushbuttons on the sensor, or by supplying input pulses using the remote line. Depending on beam colour, reliably detects toughest colour mark contrasts, including 20% yellow against white.

                      • Outstanding colour contrast sensitivity, detects 16 levels of grey scale, IP67 rating
                      • Fibers mount in small and otherwise inaccessible areas, NEMA 6 rating
                      • Manual sensitivity adjustment, non-volatile memory
                      • Glass fibre models function well in harsh environments typically associated with printing processes
                      • Plastic fibre models function well in applications that require repeated flexing of the fibres
                      • Fibers install quickly without tools, bipolar (NPN/PNP) o/ps with 3 delay settings (0, 20 or 40ms)
                      • Infrared, 880nm colour, 5-pin M12/Euro-style male quick disconnect cable
                      • Operating temperature range from -10 to 55°C

                      Advarsler

                      Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.

                      Tekniske specifikationer

                      Sensing Range Max

                      140mm

                      Product Range

                      R55F Series

                      Fibre Optic Sensor Type

                      Glass

                      SVHC

                      No SVHC (15-Jan-2018)

                      Tekniske dokumenter (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      United States
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:85176200
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Y-Ex

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.127005