Kontakt mig, når varen er på lager
| Antal | |
|---|---|
| 94+ | kr 76,450 |
Produktoplysninger
Produktoversigt
The LMH1981MT/NOPB is a multi-format Video Sync Separator, the input accepts standard analogue SD/ED/HD video signals with either bi-level or tri-level sync and the outputs provide all of the critical timing signals in CMOS logic, which swing from rail-to-rail (VCC and GND) including Composite, Horizontal and Vertical Syncs, Burst/Back Porch Timing, Odd/Even Field and Video Format Outputs. HSYNC features very low jitter on its leading (falling) edge, minimizing external circuitry needed to clean and reduce jitter in subsequent clock generation stages. The LMH1981 automatically detects the input video format, eliminating the need for programming using a microcontroller and applies precise 50% sync slicing to ensure accurate sync extraction at OH, even for inputs with irregular amplitude from improper termination or transmission loss. Its unique Video Format Output conveys the total horizontal line count per field as an 11-bit binary serial data stream.
- Standard analogue video sync separation for NTSC, PAL, 480I/P, 576I/P, 720P and 1080I/P/PsF
- Bi-level and tri-level sync compatible
- Burst/back porch timing, odd/even field and video format outputs
- Superior jitter performance on leading edge of HSYNC
- Automatic video format detection
- Green product and no Sb/Br
Applikationer
Consumer Electronics, Multimedia, Imaging, Video & Vision
Tekniske specifikationer
Composite, Horizontal, Vertical
5.25V
14Pins
85°C
No SVHC (27-Jun-2018)
3.135V
TSSOP
-40°C
-
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:United States
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse