2. Semiconductors - ICs
                                                                                                3. Video Processing
                                                                                                4. Video Synch Separators
                                                                                                Udskriv side

                                                                                                LMH1981MT/NOPB

                                                                                                Video Sync Separator, Composite, Horizontal, Vertical, 50 % Slice, Multi, 3.135V to 5.25V, TSSOP-14

                                                                                                Date/Lot Code

                                                                                                TEXAS INSTRUMENTS
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                TEXAS INSTRUMENTS LMH1981MT/NOPB
                                                                                                ProducentTEXAS INSTRUMENTS
                                                                                                Producentens varenummerLMH1981MT/NOPB
                                                                                                Varenummer3121225
                                                                                                Dit varenummer
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 20 uge(r)

                                                                                                Kontakt mig, når varen er på lager

                                                                                                Antal
                                                                                                94+kr 76,450
                                                                                                Pris for:Each
                                                                                                Minimum: 94
                                                                                                Flere: 94
                                                                                                kr 7.186,30 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                TEXAS INSTRUMENTS
                                                                                                ProducentTEXAS INSTRUMENTS
                                                                                                Producentens varenummerLMH1981MT/NOPB
                                                                                                Varenummer3121225
                                                                                                Output Synch TypeComposite, Horizontal, Vertical
                                                                                                Supply Voltage Min3.135V
                                                                                                Supply Voltage Max5.25V
                                                                                                TV / Video Case StyleTSSOP
                                                                                                No. of Pins14Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (27-Jun-2018)

                                                                                                Produktoversigt

                                                                                                The LMH1981MT/NOPB is a multi-format Video Sync Separator, the input accepts standard analogue SD/ED/HD video signals with either bi-level or tri-level sync and the outputs provide all of the critical timing signals in CMOS logic, which swing from rail-to-rail (VCC and GND) including Composite, Horizontal and Vertical Syncs, Burst/Back Porch Timing, Odd/Even Field and Video Format Outputs. HSYNC features very low jitter on its leading (falling) edge, minimizing external circuitry needed to clean and reduce jitter in subsequent clock generation stages. The LMH1981 automatically detects the input video format, eliminating the need for programming using a microcontroller and applies precise 50% sync slicing to ensure accurate sync extraction at OH, even for inputs with irregular amplitude from improper termination or transmission loss. Its unique Video Format Output conveys the total horizontal line count per field as an 11-bit binary serial data stream.

                                                                                                • Standard analogue video sync separation for NTSC, PAL, 480I/P, 576I/P, 720P and 1080I/P/PsF
                                                                                                • Bi-level and tri-level sync compatible
                                                                                                • Burst/back porch timing, odd/even field and video format outputs
                                                                                                • Superior jitter performance on leading edge of HSYNC
                                                                                                • Automatic video format detection
                                                                                                • Green product and no Sb/Br

                                                                                                Applikationer

                                                                                                Consumer Electronics, Multimedia, Imaging, Video & Vision

                                                                                                Tekniske specifikationer

                                                                                                Output Synch Type

                                                                                                Composite, Horizontal, Vertical

                                                                                                Supply Voltage Max

                                                                                                5.25V

                                                                                                No. of Pins

                                                                                                14Pins

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Supply Voltage Min

                                                                                                3.135V

                                                                                                TV / Video Case Style

                                                                                                TSSOP

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2018)

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                United States
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2018)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.000104
                                                                                                Produktsporbarhed

                                                                                                Date/Lot Code