Brug for flere?
| Emballagetype | Antal | Enhedspris: | I alt |
|---|---|---|---|
| Klippet bånd | 1 | kr 55,500 | kr 55,50 |
| I alt | kr 55,50 | ||
| Antal | |
|---|---|
| 1+ | kr 55,500 |
| 10+ | kr 43,150 |
| 25+ | kr 40,030 |
| 50+ | kr 36,830 |
| 100+ | kr 33,780 |
| 250+ | kr 32,140 |
Produktoplysninger
Produktoversigt
L9369-TR is an automotive IC for a specific application of electric parking braking. This targets the specific application of electric parking braking, suitable for system configuration in cable-puller or motor gear unit (MGU). The cores are two H-bridge driver stages to drive 8 external FETs for the rear wheels brakes actuators. The stages are fully driven and configurable via SPI, also in PWM control mode and protected against overcurrent, with drainsource and gate-source voltages monitoring. A synchronized motor voltages and currents acquisition, is performed via full differential amplifiers with programmable and precise gain and low offset and 10 ADC sigma-delta modulators. The set of the interfaces is completed by 4 GPIO pins and a button interface allows to manage specific customer requirements from electronic parking braking (EPB) button console both in normal and sleep mode.
- AEC-Q100 qualified
- Functional safety concept for ISO26262 compliance, double bandgap reference
- 4 high-side and low-side gate pre-drivers for 8 external power NFETsy, 4 GPIO stages
- Overcurrent protection with programmable thresholds
- Programmable and NFET independent thresholds for VDS monitoring, system wake-up in sleep mode
- 10 integrated fully differential amplifiers with low offset, very precise gain, and self-test
- 32bit, 10MHz SPI with CRC for internal setting, self-test and diagnostics
- Full drive of external power NFETs down to 5.5V battery input voltage, watchdog
- Monitoring on main power supply and continuous BIST for internal regulators
- LQFP64 package, function temperature range from -40 to 175°C
Tekniske specifikationer
Electric Parking Braking
-
64Pins
175°C
AEC-Q100
-
LQFP
-40°C
-
No SVHC (25-Jun-2025)
Tekniske dokumenter (2)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Malaysia
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse