2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. DC / DC Power Management
                      5. DC / DC Integrated Adjustable POL Converters
                      Udskriv side

                      RAA210130GBG#AD0

                      DC/DC Converter, Buck (Step Down), 4.75 V to 15 V in, 1.25 MHz, 450 mV to 3.3 V / 30A Out

                      RENESAS RAA210130GBG#AD0
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentRENESAS
                      Producentens varenummerRAA210130GBG#AD0
                      Varenummer4178060
                      ProduktsortimentRAA210130 Series
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      147 På Lager

                      Brug for flere?

                      Dag-til-dag levering
                      Bestil før kl. 17:00 for standardforsendelse
                      Antal
                      1+kr 140,740
                      5+kr 136,930
                      10+kr 133,040
                      25+kr 130,350
                      50+kr 127,740
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 140,74 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentRENESAS
                      Producentens varenummerRAA210130GBG#AD0
                      Varenummer4178060
                      ProduktsortimentRAA210130 Series
                      Teknisk datablad

                      Data Sheet

                      DC / DC Converter TypeBGA-130, Module
                      Input Voltage Min4.75V
                      Input Voltage Max15V
                      No. of Outputs1 Output
                      DC / DC Converter IC CaseBGA
                      No. of Pins130Pins
                      Output Current30A
                      Output Voltage Min450mV
                      Output Voltage Max3.3V
                      Switching Frequency1.25MHz
                      TopologyBuck (Step Down)
                      Operating Temperature Max105°C
                      Product RangeRAA210130 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Produktoversigt

                      RAA210130GBG#AD0 is a 15V, 30A single channel digital PMBus DC/DC step-down power module. This implements the proprietary Renesas digital synthetic current modulation scheme to achieve an industry-leading combination of transient response, ease of tuning, and efficiency across the full load range. With minimal external components, simple configuration, robust fault management, and highly accurate regulation capability, implementing a high-performance regulator has never been easier. A standard PMBus interface with PMBus V1.3 compatibility facilitates device configuration, addresses sequencing and fault management, provides real-time full telemetry and point-of-load monitoring, and detailed fault reporting. All of this feature is conveniently accessible through the PowerNavigator™ software tool. Application includes server, telecommunications, storage, and data communications, industrial/ATE and networking equipment, general purpose power for ASIC, FPGA, DSP, and memory.

                      • Complete digital power supply, advanced soft-start/stop, sequencing, and margining
                      • Input voltage range from 4.75 to 15V (VIN,VDD1, VDD2, TA = +25°C), 30A single channel output current
                      • Up to 96% efficiency, output voltage range from 3.136 to 3.431V (TA = +25°C)
                      • ±0.7% accuracy over line, load, and temperature, advanced linear digital modulation scheme
                      • Switching frequency range from 0.2 to 1.25MHz (VIN = 12V, TA = +25°C)
                      • Dual edge modulation with optional diode braking for faster transient response
                      • Excellent VOUT transition performance, fully programmable through PMBus
                      • Up to 16 user configurations stored in device non-volatile memory
                      • Real-time telemetry for VIN, VOUT, IOUT, temperature, duty cycle, and fSW
                      • 130 ball BGA+POP package, operating junction temperature range from -40 to +125°C

                      Tekniske specifikationer

                      DC / DC Converter Type

                      BGA-130, Module

                      Input Voltage Max

                      15V

                      DC / DC Converter IC Case

                      BGA

                      Output Current

                      30A

                      Output Voltage Max

                      3.3V

                      Topology

                      Buck (Step Down)

                      Product Range

                      RAA210130 Series

                      Input Voltage Min

                      4.75V

                      No. of Outputs

                      1 Output

                      No. of Pins

                      130Pins

                      Output Voltage Min

                      450mV

                      Switching Frequency

                      1.25MHz

                      Operating Temperature Max

                      105°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Tekniske dokumenter (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Taiwan
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:85423190
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.000001
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
                      Salgs- og leveringsbetingelser
                      Vilkår for brug for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                      Farnell er et handelsnavn for Farnell Danmark AS.
                      Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark