Antal | |
---|---|
80+ | kr 324,270 |
Produktoplysninger
Produktoversigt
The ICL7660SCPAZ is a Super Voltage Converter, monolithic CMOS voltage conversion ICs that guarantee significant performance advantages over other similar devices. They are direct replacements for the industry standard ICL7660 offering an extended operating supply voltage range up to 12V, with lower supply current. A frequency boost pin has been incorporated to enable the user to achieve lower output impedance despite using smaller capacitors. The ICL7660S perform supply voltage conversions from positive to negative for an input range of 1.5 to 12V, resulting in complementary output voltages of -1.5 to -12V. Only two non-critical external capacitors are needed, for the charge pump and charge reservoir functions. The ICL7660S can be connected to function as a voltage doubler and will generate up to 22.8V with a 12V input. They can also be used as a voltage multipliers or voltage dividers.
- Guaranteed lower maximum supply current for all temperature ranges
- 100% Tested at 3V
- Boost pin (pin 1) for higher switching frequency
- Guaranteed minimum power efficiency of 96%
- Improved minimum open circuit voltage conversion
- Efficiency of 99%
- Improved SCR latch-up protection
- Simple conversion of +5V logic supply to ±5V supplies
- Simple voltage multiplication VOUT = (-) nVIN
- Easy to use, requires only 2 external non-critical
- Passive components
- Improved direct replacement for industry standard
- ICL7660 and other second source devices
Applikationer
Power Management
Advarsler
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tekniske specifikationer
DIP
45mA
-12V
1.5V
Doubler, Inverting
0°C
-
No SVHC (21-Jan-2025)
8Pins
-
-1.5V
12V
Through Hole
70°C
-
Tekniske dokumenter (3)
Alternativer til ICL7660SCPAZ
1 produkt fundet
Tilknyttede produkter
2 produkter blev fundet
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Taiwan
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse