0
0 varerkr 0,00
ekskl. Moms
ekskl. Moms

32-bit Microcontrollers :

2.696 produkter blev fundet

Alle filtre

Vis alle
Sammenlign
Producentens varenummer
Ordrekode
Producent / Beskrivelse
Tilgængelighed
Pris for
Pris (ekskl. Moms)
Antal
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
1778974

RoHS

Date/Lot Code

Each
1+kr 74,620
25+kr 73,120
100+kr 71,630
250+kr 70,140
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
64Pins
QFN
53I/O's
ENET, I2C, SPI, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2313976

RoHS

Date/Lot Code

Each
1+kr 120,950
10+kr 105,800
25+kr 87,670
50+kr 85,960
100+kr 84,170
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32 bit
80MHz
128KB
100Pins
LQFP
63I/O's
I2C, QSPI, UART
16KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF521x
-
3131935

RoHS

Date/Lot Code

Each
1+kr 60,140
25+kr 58,950
100+kr 57,750
250+kr 56,560
AT32 Family AT32UC3B Series Microcontrollers
AVR
32 bit
60MHz
256KB
64Pins
VQFN
44I/O's
I2C, SPI, UART, USART, USB
32KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3B
-
3052607

RoHS

Date/Lot Code

Each
1+kr 119,510
25+kr 117,120
100+kr 114,730
250+kr 112,340
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
252MHz
2MB
144Pins
TQFP
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
48Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
3224863

RoHS

Date/Lot Code

Each
319+kr 69,030
RX Family RX600 Series RX631 Group Microcontrollers
-
32 bit
100MHz
1024KB
100Pins
LFQFP
78I/O's
CAN, I2C, SPI, UART, USB
128KB
22Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
3131925

RoHS

Date/Lot Code

Each
1+kr 84,610
25+kr 76,930
100+kr 69,770
250+kr 68,870
AT32 Family AT32UC3C Series Microcontrollers
AVR
32 bit
66MHz
256KB
100Pins
TQFP
81I/O's
CAN, Ethernet, I2S, SPI, USART, USB
64KB
16Channels
12Bit
3V
5.5V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
-
3215895

RoHS

Date/Lot Code

Each
320+kr 34,400
RX Family RX600 Series RX651 Group Microcontrollers
-
32 bit
120MHz
2MB
64Pins
LFQFP
-
CAN, I2C, SPI, UART, USB
640KB
10Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
3213816

RoHS

Date/Lot Code

Each
500+kr 18,590
RX Family RX200 Series RX231 Group Microcontrollers
RXv2
32 bit
54MHz
256KB
64Pins
LFQFP
43I/O's
CAN, I2C, SPI, UART, USB
32KB
12Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
3224859

RoHS

Date/Lot Code

Each
286+kr 60,490
RX Family RX600 Series RX62N Group Microcontrollers
-
32 bit
100MHz
512KB
100Pins
LFQFP
72I/O's
Ethernet, I2C, SPI, UART, USB
96KB
16Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
2775023

RoHS

Date/Lot Code

Each
1+kr 70,590
25+kr 69,170
100+kr 67,750
250+kr 66,330
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
512KB
64Pins
QFN
53I/O's
Ethernet, I2C, I2S, SPI, UART, USB
128KB
24Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2843010

RoHS

Date/Lot Code

Each
1+kr 16,560
25+kr 16,270
100+kr 15,890
250+kr 15,590
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32 bit
25MHz
128KB
28Pins
UQFN
21I/O's
I2C, SPI, UART, USB
16KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MM
-
3213820

RoHS

Date/Lot Code

Each
120+kr 90,250
RX Family RX600 Series RX631 Group Microcontrollers
RX
32 bit
100MHz
2MB
176Pins
LFQFP
133I/O's
CAN, Ethernet, I2C, SPI, UART, USB
256KB
29Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
2946700

RoHS

Date/Lot Code

Each
640+kr 11,620
RX Family RX100 Series RX130 Group Microcontrollers
RX
32 bit
32MHz
128KB
48Pins
LFQFP
39I/O's
I2C, SPI, UART
16KB
10Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX100
-
2775025

RoHS

Date/Lot Code

Each
1+kr 157,510
25+kr 154,380
100+kr 151,250
250+kr 148,040
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
2MB
176Pins
LQFP
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
256KB
45Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
2946652

RoHS

Date/Lot Code

Each
1+kr 92,340
10+kr 70,130
25+kr 67,230
50+kr 63,200
100+kr 59,180
Flere priser...
RX Family RX600 Series RX621 Group Microcontrollers
RX
32 bit
100MHz
256KB
100Pins
LQFP
72I/O's
CAN, Ethernet, I2C, SPI, UART, USB
64KB
16Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
3213806

RoHS

Date/Lot Code

Each
1000+kr 18,210
RX Family RX100 Series RX111 Group Microcontrollers
RX
32 bit
32MHz
512KB
64Pins
LFQFP
46I/O's
I2C, SCI, SPI, USB
64KB
14Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
RX
RX100
-
2946863

RoHS

Date/Lot Code

Each
180+kr 40,400
RX Family RX600 Series RX62T Group Microcontrollers
RX
32 bit
100MHz
256KB
64Pins
LQFP
37I/O's
CAN, I2C, LIN, SPI, UART
16KB
8Channels
12Bit
4V
5.5V
-40°C
85°C
Surface Mount
RX
RX600
-
2768700

RoHS

Date/Lot Code

Each
1+kr 18,730
25+kr 18,360
100+kr 17,980
250+kr 17,610
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32 bit
25MHz
256KB
36Pins
UQFN
27I/O's
I2C, I2S, LIN, SPI, UART, USB
32KB
15Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MM
-
3636542

RoHS

Date/Lot Code

Each
189+kr 24,440
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
28Pins
SOIC
21I/O's
I2C, I2S, SPI, UART
32KB
10Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3523059

RoHS

Date/Lot Code

Each
1+kr 44,550
25+kr 43,650
100+kr 42,750
250+kr 41,860
PIC32 Family PIC32MKGP Series Microcontrollers
PIC32
32 bit
120MHz
512KB
64Pins
TQFP
53I/O's
I2S, SPI, UART, USB
64KB
30Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK GP
-
3380525

RoHS

Date/Lot Code

Each
1+kr 19,470
25+kr 19,100
100+kr 18,730
250+kr 18,280
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
40MHz
32KB
28Pins
SOIC
21I/O's
CAN, I2C, UART, USB
8KB
10Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3385683

RoHS

Date/Lot Code

Each
1+kr 148,390
10+kr 117,090
25+kr 107,470
50+kr 103,820
100+kr 100,090
RX Family RX700 Series RX72M Group Microcontrollers
-
32 bit
240MHz
4MB
224Pins
LFBGA
182I/O's
CAN, Ethernet, I2C, SPI, UART, USB
1MB
29Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX700
-
3636362

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
3300+kr 16,590
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32 bit
25MHz
256KB
64Pins
QFN
52I/O's
I2S, LIN, SPI, UART
32KB
20Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MM
-
3371957

RoHS

Date/Lot Code

Each
250+kr 52,240
RX Family RX200 Series RX23E-A Group Microcontrollers
-
32 bit
32MHz
256KB
48Pins
LFQFP
20I/O's
CAN, I2C, SPI, UART
32KB
18Channels
12Bit, 24Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
3637474

RoHS

Date/Lot Code

Each
160+kr 55,390
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
64Pins
TQFP
51I/O's
CAN, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
451-475 af 2696 varer
af 108 side(r)

førende producenter

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON