0
0 varerkr 0,00
ekskl. Moms
ekskl. Moms

32-bit Microcontrollers :

2.696 produkter blev fundet

Alle filtre

Vis alle
Sammenlign
Producentens varenummer
Ordrekode
Producent / Beskrivelse
Tilgængelighed
Pris for
Pris (ekskl. Moms)
Antal
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2425115

RoHS

Date/Lot Code

Each
1+kr 67,900
25+kr 61,710
100+kr 56,040
416+kr 54,920
AT32 Family AT32UC3B Series Microcontrollers
AVR32
32 bit
60MHz
512KB
48Pins
QFN
28I/O's
I2S, SPI, UART, USB
96KB
6Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3B
-
2499202

RoHS

Date/Lot Code

Each
1+kr 104,870
25+kr 102,790
100+kr 100,700
250+kr 98,620
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32
32 bit
200MHz
2MB
100Pins
TQFP
78I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
40Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
2668338

RoHS

Each
450+kr 238,880
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
160MHz
6MB
256Pins
MAPBGA
178I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, USB
768KB
64Channels
10Bit, 12Bit
3.3V
5.5V
-40°C
125°C
Surface Mount
MPC5
MPC57xx
AEC-Q100
2946663

RoHS

Date/Lot Code

Each
320+kr 53,740
RX Family RX200 Series RX210 Group Microcontrollers
RX
32 bit
50MHz
1MB
100Pins
LQFP
84I/O's
I2C, LIN, SPI, UART
96KB
16Channels
12Bit
1.62V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
3213823

RoHS

Date/Lot Code

Each
120+kr 100,070
RX Family RX600 Series RX63N Group Microcontrollers
RX
32 bit
100MHz
2MB
176Pins
LFBGA
133I/O's
CAN, Ethernet, I2C, SPI, UART, USB
128KB
29Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
3213819

RoHS

Date/Lot Code

Each
180+kr 64,420
RX Family RX600 Series RX62N Group Microcontrollers
RX
32 bit
100MHz
512KB
144Pins
LQFP
103I/O's
CAN, CSI, Ethernet, I2C, SPI, UART, USB
96KB
16Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
2765500

RoHS

Date/Lot Code

Each
1+kr 61,630
25+kr 60,360
100+kr 59,170
250+kr 57,900
PIC32 Family PIC32MKGP Series Microcontrollers
PIC32
32 bit
120MHz
1MB
64Pins
QFN
48I/O's
I2S, SPI, UART, USB
256KB
26Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK
-
2929218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+kr 205,420
5+kr 185,640
10+kr 165,800
25+kr 157,890
50+kr 149,900
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
2.5MB
292Pins
LFBGA
169I/O's
CAN, Ethernet, I2C, LIN, SPI
240KB
50Channels
12Bit
-
3.3V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
2920875

RoHS

Date/Lot Code

Each
1+kr 108,860
25+kr 106,700
100+kr 104,540
250+kr 102,300
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
252MHz
2MB
100Pins
TQFP
78I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
40Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ
-
2857731

RoHS

Date/Lot Code

Each
119+kr 47,010
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
100MHz
512KB
100Pins
TQFP
85I/O's
I2C, I2S, SPI, UART
128KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX3xx
-
2946858

RoHS

Date/Lot Code

Each
1+kr 109,410
10+kr 83,180
25+kr 74,460
50+kr 70,730
100+kr 66,930
Flere priser...
RX Family RX600 Series RX621 Group Microcontrollers
RX
32 bit
100MHz
512KB
100Pins
LQFP
74I/O's
CAN, I2C, SPI, UART, USB
96KB
16Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
3628361

RoHS

Date/Lot Code

Each
260+kr 62,960
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32 bit
66MHz
512KB
64Pins
QFN
45I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
11Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
-
3637835

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
2200+kr 82,140
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
180MHz
1MB
144Pins
TFBGA
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
256KB
48Channels
12Bit
2.1V
3.6V
-40°C
125°C
Surface Mount
PIC32
PIC32MZ EF
AEC-Q100
3636180

RoHS

Date/Lot Code

Each
119+kr 53,220
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32 bit
120MHz
512KB
100Pins
TQFP
78I/O's
CAN, I2C, I2S, SPI, UART, USB
128KB
42Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK MC
-
3787947

RoHS

Date/Lot Code

Each
1+kr 79,300
10+kr 62,160
25+kr 54,700
50+kr 54,030
100+kr 53,290
Flere priser...
RX Family RX600 Series RX671 Group Microcontrollers
RX
32 bit
120MHz
2MB
144Pins
LQFP
113I/O's
CAN, I2C, SPI, UART, USB
384KB
20Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
3523055

RoHS

Date/Lot Code

Each
1+kr 47,080
25+kr 43,130
100+kr 41,110
250+kr 39,020
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32 bit
120MHz
512KB
64Pins
TQFP
53I/O's
CAN, I2C, SPI, UART, USB
64KB
30Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK MC
-
3638265

RoHS

Date/Lot Code

Each
176+kr 126,680
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
2MB
169Pins
LFBGA
120I/O's
CAN, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
3380527

RoHS

Date/Lot Code

Each
119+kr 67,690
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
83I/O's
CAN, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
2057066

RoHS

Date/Lot Code

Each
297+kr 13,940
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
40MHz
16KB
28Pins
SOIC
21I/O's
I2C, SPI, UART
4KB
10Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2057071

RoHS

Date/Lot Code

Each
1+kr 23,090
25+kr 22,640
100+kr 22,200
250+kr 21,670
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
40MHz
32KB
44Pins
TQFP
34I/O's
I2C, LIN, SPI, UART, USB
8KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2313766

RoHS

Date/Lot Code

Each
1+kr 28,130
25+kr 27,530
100+kr 27,010
250+kr 26,410
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
28Pins
SOIC
21I/O's
I2C, I2S, SPI, UART, USB
32KB
10Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1812182

RoHS

Date/Lot Code

Each
1+kr 114,110
10+kr 109,480
25+kr 104,790
50+kr 100,990
100+kr 96,960
Coldfire V1 Family MCF51MM Series Microcontrollers
ColdFire v1
32 bit
50MHz
256KB
80Pins
LQFP
47I/O's
I2C, SCI, SPI, USB
32KB
8Channels
16Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
ColdFire V1
MCF51MM
-
1579857

RoHS

Date/Lot Code

Each
300+kr 175,040
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32 bit
60MHz
256KB
112Pins
LQFP
73I/O's
CAN, I2C, SPI, UART
32KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF5223x
-
2314624

RoHS

Date/Lot Code

Each
1+kr 150,620
10+kr 114,110
25+kr 106,650
50+kr 104,270
100+kr 101,880
Coldfire V1 Family MCF51AC Series Microcontrollers
ColdFire v1
32 bit
50.33MHz
256KB
80Pins
LQFP
69I/O's
CAN, I2C, SCI, SPI
32KB
24Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
ColdFire V1
MCF51AC
-
1778974

RoHS

Date/Lot Code

Each
1+kr 74,620
25+kr 73,120
100+kr 71,630
250+kr 70,140
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
64Pins
QFN
53I/O's
ENET, I2C, SPI, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
426-450 af 2696 varer
af 108 side(r)

førende producenter

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON