2. Semiconductors - ICs
                                                                                                3. Logic
                                                                                                4. Special Function Logic
                                                                                                Udskriv side

                                                                                                MC14490DWG

                                                                                                Hex Contact Bounce Eliminator, 6 Gate, 1 Input, 35 mA, 3 V to 18 V, SOIC-16

                                                                                                ONSEMI
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ONSEMI MC14490DWG
                                                                                                ProducentONSEMI
                                                                                                Producentens varenummerMC14490DWG
                                                                                                Varenummer1191828
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                109 På Lager

                                                                                                141 Du kan reservere fra lager nu

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                for ordrer over kr 0,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 7,940
                                                                                                10+kr 4,880
                                                                                                50+kr 4,160
                                                                                                100+kr 3,900
                                                                                                250+kr 3,720
                                                                                                500+kr 3,530
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 7,94 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                                                                                                Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                                                                                                Produktoplysninger

                                                                                                ONSEMI
                                                                                                ProducentONSEMI
                                                                                                Producentens varenummerMC14490DWG
                                                                                                Varenummer1191828
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Logic TypeEliminator
                                                                                                Logic Case StyleSOIC
                                                                                                IC Case / PackageSOIC
                                                                                                No. of Pins16Pins
                                                                                                Supply Voltage Min3V
                                                                                                Supply Voltage Max18V
                                                                                                Operating Temperature Min-55°C
                                                                                                Operating Temperature Max125°C
                                                                                                Product Range-
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Produktoversigt

                                                                                                The MC14490DWG is a hex contact bounce eliminator constructed with complementary MOS enhancement mode device and is used for the elimination of extraneous level changes that result when interfacing with mechanical contacts. The digital contact bounce eliminator circuit takes an input signal from a bouncing contact and generates a clean digital signal four clock periods after the input has stabilized. The bounce eliminator circuit will remove bounce on both the make and the break of a contact closure. The clock for operation of the eliminator is derived from an internal R-C oscillator which requires only an external capacitor to adjust for the desired operating frequency.

                                                                                                • Diode protection on all inputs
                                                                                                • Internal pull-ups on all data inputs
                                                                                                • Can be used as a digital integrator, system synchronizer or delay line
                                                                                                • TTL compatible data inputs/outputs
                                                                                                • Cascadable for longer time delays
                                                                                                • Chip complexity - 546 FETs or 136.5 equivalent gates

                                                                                                Applikationer

                                                                                                Industrial

                                                                                                Tekniske specifikationer

                                                                                                Logic Type

                                                                                                Eliminator

                                                                                                IC Case / Package

                                                                                                SOIC

                                                                                                Supply Voltage Min

                                                                                                3V

                                                                                                Operating Temperature Min

                                                                                                -55°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Logic Case Style

                                                                                                SOIC

                                                                                                No. of Pins

                                                                                                16Pins

                                                                                                Supply Voltage Max

                                                                                                18V

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Tekniske dokumenter (2)

                                                                                                CAD CadSoft_EAGLE EN

                                                                                                Technical Data Sheet EN

                                                                                                Alternativer til MC14490DWG

                                                                                                1 produkt fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Philippines
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.00083
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark