Produktoplysninger
Alternativer til CD4047BM .
1 produkt fundet
Produktoversigt
The CD4047BM is a low-power CMOS gatable Astable Multivibrator with logic techniques incorporated to permit positive or negative edge-triggered monostable multivibrator action with retriggering and external counting options. Inputs include +TRIGGER, -TRIGGER, ASTABLE, ASTABLE\, RETRIGGER and EXTERNAL RESET. Buffered outputs are Q\, Q and oscillator. In all modes of operation and external capacitor must be connected between C-Timing and RC-Common terminal and an external resistor must be connected between the R-Timing and RC-Common terminals. The astable operation is enabled by a high level on the STABLE input or a low level on the ASTABLE\ input or both. The period of the square wave at the Q and Q\ Outputs in this mode off operation is a function of the external components employed. The true input pulses on the ASTABLE input or complement pulses on the ASTABLE\ input allow the circuit to be used as a gatable multivibrator.
- lower power consumption
- Special CMOS oscillator configuration
- True and complemented buffered outputs
- Only one external R and C required
- Buffered inputs
- Standardized, symmetrical output characteristics
- Free-running or gatable operating modes
- Oscillator output available
- Good astable frequency stability
- 100% tested for quiescent current at 20V
- 50% Duty cycle
- Green product and no Sb/Br
Applikationer
Industrial
Tekniske specifikationer
CD4047
6.8mA
18V
SOIC
125ns
4047
125°C
-
Monostable / Astable
3V
SOIC
14Pins
CD4000
-55°C
-
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Malaysia
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse