Kontakt mig, når varen er på lager
Antal | |
---|---|
1+ | kr 6,680 |
10+ | kr 6,600 |
50+ | kr 6,540 |
100+ | kr 6,460 |
250+ | kr 6,390 |
500+ | kr 6,310 |
1000+ | kr 6,240 |
2500+ | kr 6,170 |
Produktoplysninger
Produktoversigt
The SN74HC573AN is an Octal Transparent D-type Latch features 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. Particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. While the latch-enable (LE) input is high, the Q outputs respond to the data (D) inputs. When LE is low, the outputs are latched to retain the data that was set up. A buffered output-enable (OE)\ input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pull-up components.
- High-current 3-state outputs drive bus lines directly or up to 15 LSTTL loads
- Low power consumption, 80µA maximum ICC
- 21ns Typical TPD
- ±6mA Output drive at 5V
- Low input current of 1µA (maximum)
- Bus-structured pin-out
Applikationer
Industrial
Tekniske specifikationer
74HC573
Tri State Non Inverted
7.8mA
DIP
2V
8bit
74573
85°C
SN54HC573A; SN74HC573A
D Type Transparent
21ns
DIP
20Pins
6V
74HC
-40°C
-
No SVHC (27-Jun-2018)
Tekniske dokumenter (1)
Alternativer til SN74HC573AN
2 produkter blev fundet
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Malaysia
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse