• Sikkerhed og overvågning
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
                      2. Semiconductors - ICs
                      3. GALs / PALs & SPLDs
                      4. CPLDs
                      Udskriv side

                      ISPPAC-POWR1014A-01TN48I

                      CPLD, ispPAC Series, 24 Macrocells, TQFP, 48 Pins

                      LATTICE SEMICONDUCTOR ISPPAC-POWR1014A-01TN48I
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentLATTICE SEMICONDUCTOR
                      Producentens varenummerISPPAC-POWR1014A-01TN48I
                      Varenummer1735242
                      ProduktsortimentispPAC
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      230 På Lager

                      Brug for flere?

                      Dag-til-dag levering
                      Bestil før kl. 17:00 for standardforsendelse
                      Antal
                      1+kr 74,070
                      10+kr 69,390
                      25+kr 64,700
                      50+kr 63,360
                      100+kr 61,950
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 74,07 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentLATTICE SEMICONDUCTOR
                      Producentens varenummerISPPAC-POWR1014A-01TN48I
                      Varenummer1735242
                      ProduktsortimentispPAC
                      Teknisk datablad

                      Data Sheet

                      CPLD Type-
                      No. of Macrocells24Macrocells
                      No.of User I/Os-
                      IC Case / PackageTQFP
                      No. of Pins48Pins
                      Speed Grade-
                      Process TechnologyCMOS
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeispPAC
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Produktoversigt

                      The ISPPAC-POWR1014A-01TN48I is a general-purpose Power-Supply Monitor and Sequence Controller, incorporating both in-system programmable logic and in-system programmable analog functions implemented in non-volatile E2CMOS® technology. It provides 10 independent analog input channels to monitor up to 10 power supply test points. Each of these input channels has two independently programmable comparators to support both high/low and in-bounds/out-of-bounds (window-com-pare) monitor functions. Four general-purpose digital inputs are also provided for miscellaneous control functions. The ispPAC-POWR1014/A provides 14 open-drain digital outputs that can be used for controlling DC to DC converters, low-drop-out regulators (LDOs) and opto-couplers, as well as for supervisory and general-purpose logic interface functions. Two of these outputs (HVOUT1-HVOUT2) may be configured as high-voltage MOSFET drivers. In high-voltage mode these outputs can provide up to 12V.

                      • Monitor and control multiple power supplies
                      • Embedded PLD for sequence control
                      • Embedded programmable timers
                      • Analog input monitoring
                      • High-voltage FET drivers
                      • 2-wire (I²C/SMBus™ compatible) Interface
                      • Multi-function JTAG interface

                      Applikationer

                      Industrial

                      Advarsler

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Tekniske specifikationer

                      CPLD Type

                      -

                      No.of User I/Os

                      -

                      No. of Pins

                      48Pins

                      Process Technology

                      CMOS

                      Operating Temperature Min

                      -40°C

                      Product Range

                      ispPAC

                      MSL

                      MSL 3 - 168 hours

                      No. of Macrocells

                      24Macrocells

                      IC Case / Package

                      TQFP

                      Speed Grade

                      -

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Tekniske dokumenter (1)

                      Technical Data Sheet EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Malaysia
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.009474