2. Semiconductors - ICs
                                                                                                3. Drivers & Interfaces
                                                                                                4. I/O Expanders
                                                                                                Udskriv side

                                                                                                PCA9536D .

                                                                                                I/O Expander, 4 bit, I2C, Parallel, SMBus, 2.3 V, 5.5 V, SOIC, 8 Pins

                                                                                                TEXAS INSTRUMENTS
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                TEXAS INSTRUMENTS PCA9536D .
                                                                                                ProducentTEXAS INSTRUMENTS
                                                                                                Producentens varenummerPCA9536D .
                                                                                                Varenummer1564917
                                                                                                Lagerføres ikke længere

                                                                                                Produktoplysninger

                                                                                                TEXAS INSTRUMENTS
                                                                                                ProducentTEXAS INSTRUMENTS
                                                                                                Producentens varenummerPCA9536D .
                                                                                                Varenummer1564917
                                                                                                No. of Bits4bit
                                                                                                InterfacesI2C, Parallel, SMBus
                                                                                                Supply Voltage Min2.3V
                                                                                                Supply Voltage Max5.5V
                                                                                                IC Case / PackageSOIC
                                                                                                No. of Pins8Pins
                                                                                                No. of I/O's4I/O's
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                Qualification-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Produktoversigt

                                                                                                The PCA9536D is a remote 4-bit I²C and SMBus I/O Expander with configuration registers designed for VCC operation. It provides general-purpose remote I/O expansion for most microcontroller families via the I²C interface (serial clock (SCL), serial data (SDA)). The PCA9536 features 4-bit configuration (input or output selection), input port, output port and polarity inversion (active high or active low) registers. At power on, the I/Os are configured as inputs with a weak pull up to VCC. However, the system master can enable the I/Os as either inputs or outputs by writing to the I/O configuration bits. If no signals are applied externally to the PCA9536, the voltage level is 1 or high, because of the internal pull up resistors. The data for each input or output is stored in the corresponding input port or output port register. The polarity of the input port register can be inverted with the polarity inversion register. All registers can be read by the system master.

                                                                                                • 1µA Maximum low standby-current consumption
                                                                                                • I²C to parallel port expander
                                                                                                • Input/output configuration register
                                                                                                • Polarity inversion register
                                                                                                • Internal power-on reset
                                                                                                • No glitch on power up
                                                                                                • Power-up with all channels configured as inputs
                                                                                                • Noise filter on SCL/SDA inputs
                                                                                                • Latch-up performance exceeds 100mA per JESD 78
                                                                                                • ESD protection exceeds JESD 22
                                                                                                • Green product and no Sb/Br

                                                                                                Applikationer

                                                                                                Automation & Process Control

                                                                                                Advarsler

                                                                                                This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

                                                                                                Tekniske specifikationer

                                                                                                No. of Bits

                                                                                                4bit

                                                                                                Supply Voltage Min

                                                                                                2.3V

                                                                                                IC Case / Package

                                                                                                SOIC

                                                                                                No. of I/O's

                                                                                                4I/O's

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Qualification

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Interfaces

                                                                                                I2C, Parallel, SMBus

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Malaysia
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85423990
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Dec-2015)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.000158
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark