2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. CAN Interfaces
                      Udskriv side

                      MCP2515-I/SO

                      CAN Interface, Controller, CAN Controller, SPI, 1 Mbps, 2.7 V, 5.5 V, SOIC, 18 Pins

                      Date/Lot Code

                      MICROCHIP MCP2515-I/SO
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentMICROCHIP
                      Producentens varenummerMCP2515-I/SO
                      Varenummer1292239
                      ProduktsortimentStand-alone CAN controller
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      26.881 På Lager

                      Brug for flere?

                      Dag-til-dag levering
                      Bestil før kl. 17:00 for standardforsendelse
                      Antal
                      1+kr 17,330
                      25+kr 14,420
                      100+kr 13,150
                      250+kr 12,850
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 17,33 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentMICROCHIP
                      Producentens varenummerMCP2515-I/SO
                      Varenummer1292239
                      ProduktsortimentStand-alone CAN controller
                      Teknisk datablad

                      Data Sheet

                      CAN Interface IC TypeCAN Controller, SPI
                      Data Rate Max1Mbps
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      IC Case / PackageSOIC
                      No. of Pins18Pins
                      No. of Channels1Channels
                      No. of Drivers3Drivers
                      No. of Receivers2Receivers
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeStand-alone CAN controller
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Produktoversigt

                      Microchip Technology’s MCP2515-I/SO is a stand alone Controller Area Network (CAN) controller. It is capable of transmitting and receiving both standard and extended data and remote frames. The MCP2515-I/SO has two acceptance masks and six acceptance filters that are used to filter out unwanted messages, thereby reducing the host MCU’s overhead. The MCP2515-I/SO interfaces with microcontrollers (MCUs) via an industry standard Serial Peripheral Interface (SPI).

                      • 0–8 byte length in the data field
                      • Standard and extended data and remote frames
                      • Two receive buffers with prioritised message storage
                      • Six 29 bit filters
                      • Two 29 bit masks
                      • Three transmit buffers with prioritisation and abort features
                      • High speed SPI interface (10 MHz)
                      • One-shot mode ensures message transmission is attempted only one time
                      • Clock out pin with programmable prescaler and can be used as a clock source for other devices
                      • Start-of-frame signal available for monitoring the SOF Signal
                      • Interrupt output pin with selectable enables
                      • Low power CMOS Technology

                      Applikationer

                      Automotive, Communications & Networking, Consumer Electronics, Embedded Design & Development

                      Tekniske specifikationer

                      CAN Interface IC Type

                      CAN Controller, SPI

                      Supply Voltage Min

                      2.7V

                      IC Case / Package

                      SOIC

                      No. of Channels

                      1Channels

                      No. of Receivers

                      2Receivers

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Data Rate Max

                      1Mbps

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      18Pins

                      No. of Drivers

                      3Drivers

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Stand-alone CAN controller

                      MSL

                      MSL 1 - Unlimited

                      Tekniske dokumenter (3)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternativer til MCP2515-I/SO

                      2 produkter blev fundet

                      Tilknyttede produkter

                      3 produkter blev fundet

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      United States
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.000907
                      Produktsporbarhed

                      Date/Lot Code