2. Semiconductors - ICs
                      3. Clock,Timing & Frequency Management
                      4. Real Time Clocks
                      Udskriv side

                      MCP79410-I/SN

                      RTCC, 12C, 1K EE, 64B SRAM, 8SOIC

                      Date/Lot Code

                      MICROCHIP MCP79410-I/SN
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentMICROCHIP
                      Producentens varenummerMCP79410-I/SN
                      Varenummer1823155
                      ProduktsortimentMCP79410 MCP79411 MCP79412
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      12.304 På Lager

                      Brug for flere?

                      EKSPRESLEVERING næste hverdag
                      Bestil inden kl. 17:00
                      GRATIS Standard levering tilgængelig
                      for ordrer over kr 580,00
                      Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                      Antal
                      1+kr 7,540
                      25+kr 7,410
                      100+kr 7,280
                      250+kr 7,150
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 7,54 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentMICROCHIP
                      Producentens varenummerMCP79410-I/SN
                      Varenummer1823155
                      ProduktsortimentMCP79410 MCP79411 MCP79412
                      Teknisk datablad

                      Data Sheet

                      Date FormatDD:MM:YY
                      Clock FormatHH:MM:SS
                      Clock IC TypeRTC
                      Supply Voltage Min1.8V
                      Supply Voltage Max5.5V
                      Clock IC Case StyleSOIC
                      No. of Pins8Pins
                      IC Interface TypeI2C
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeMCP79410 MCP79411 MCP79412
                      Automotive Qualification StandardAEC-Q100
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Produktoversigt

                      MCP79410-I/SN is a battery-backed I2C real-time clock/calendar with SRAM, EEPROM, and protected EEPROM. It is a 1.8V - 5.5V, unprogrammed I²C serial RTCC that tracks time using internal counters for hours, minutes, seconds, days, months, years, days, and weeks. Alarms can be configured on all counters up to and including months. For usage and configuration, the MCP7941X supports I²C communications up to 400KHz. The open-drain, multi-functional output can be configured to assert on an alarm match, to output a selectable frequency square wave, or as a general-purpose output. It is designed to operate using a 32.768KHz tuning fork crystal with external crystal load capacitors. SRAM and timekeeping circuitry are powered from the backup supply when the main power is lost, allowing the device to maintain accurate time and the SRAM contents. The times when the device switches over to the backup supply and when primary power returns are both logged by the power-fail timestamp.

                      • Hours, minutes, seconds, day of week, day, month, year, leap year compensated to 2399, 12/24hr modes
                      • Optimized for 6 to 9pF crystals
                      • Dual programmable alarms
                      • Clock output with selectable frequency, alarm output, general purpose output
                      • Time logged on switchover to and from battery mode
                      • Operating voltage range from 1.8V to 5.5V
                      • Automatic switchover to battery backup
                      • Software write-protect, page write up to eight bytes, endurance: 1M Erase/Write cycles
                      • Two-Wire Serial Interface, I2C Compatible I²C clock rate up to 400KHz
                      • 8-Lead Plastic Small Outline package, industrial temperature range from -40°C to +85°C

                      Tekniske specifikationer

                      Date Format

                      DD:MM:YY

                      Clock IC Type

                      RTC

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      8Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      MCP79410 MCP79411 MCP79412

                      MSL

                      -

                      Clock Format

                      HH:MM:SS

                      Supply Voltage Min

                      1.8V

                      Clock IC Case Style

                      SOIC

                      IC Interface Type

                      I2C

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Tekniske dokumenter (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Alternativer til MCP79410-I/SN

                      1 produkt fundet

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      United States
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.000175
                      Produktsporbarhed