Udskriv side
Billedet er vejledende. Se produktspecifikationen.
Produceres ikke længere
Produktoplysninger
ProducentTDK INVENSENSE
Producentens varenummerINMP404ACEZ-R7
Varenummer2070536RL
Teknisk datablad
Audio Control TypeClick / Pop Suppressor
Supply Voltage Range1.5V to 3.3V
Control Interface-
Audio IC Case StyleLGA
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
Produktoversigt
The INMP404ACEZ-R7 is a bottom-ported Omnidirectional MEMS Microphone consists of an impedance converter and an output amplifier. The INMP404 sensitivity specification makes it an excellent choice for near-field applications. It has a wideband frequency response, resulting in natural sound with high intelligibility. Its low current consumption enables long battery life for portable applications. It complies with the TIA-920 telecommunications telephone terminal equipment transmission requirements for wideband digital wire line telephones standard.
- High-quality
- High-performance
- Low-power
- Single analog-output
- Compatible with Sn/Pb and Pb-free solder processes
- -38dBV Sensitivity
- 62dBA SNR
- 70dBV High PSR
Applikationer
Communications & Networking, Consumer Electronics, Portable Devices, Audio
Tekniske specifikationer
Audio Control Type
Click / Pop Suppressor
Control Interface
-
No. of Pins
3Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Supply Voltage Range
1.5V to 3.3V
Audio IC Case Style
LGA
Operating Temperature Min
-40°C
Product Range
-
Tekniske dokumenter (4)
Lovgivning og miljø
Oprindelsesland:
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Singapore
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Singapore
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Tarifnr.:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS-kompatibel:Ja
RoHS
Kompatible med RoHS-phthalater:Mere information følger
Download certifikat om produktoverholdelse
Certifikater om produktoverholdelse
Vægt (kg):.000342