50 Du kan reservere fra lager nu
Antal | |
---|---|
1+ | kr 97,900 |
10+ | kr 67,830 |
50+ | kr 55,120 |
100+ | kr 54,000 |
250+ | kr 52,950 |
500+ | kr 51,830 |
Produktoplysninger
Produktoversigt
OP290 is a high performance micropower dual op-amp. Input voltage range includes the negative rail allowing the OP290 to accommodate input signals down to ground in single-supply operation. The OP290 output swing also includes ground when operating from a single supply, enabling zero-in, zero-out operation. The power supply rejection ratio of under 5.6 μV/V minimizes offset voltage changes experienced in battery-powered systems. The low offset voltage and high gain offered by the OP290 bring precision performance to micropower applications. The minimal voltage and current requirements of the OP290 suit it for battery- and solar-powered applications, such as portable instruments, remote sensors, and satellites.
- True single-supply operation, input and output voltage
- Input/output ranges include ground
- Low supply current (per amplifier), 20µA maximum
- High output drive is 5mA (minimum)
- Low input offset voltage is 200µV (typical)
- Large signal voltage gain is 400V/mV (typ, RL = 10kohm, TA = 25°C)
- Input offset voltage is 125μV (typ, VS = ±1.5V to ±15V, TA = 25°C)
- Common mode rejection is 100dB (typ, V+ = 5V, V− = 0V, 0V <lt/> VCM <lt/> 4V)
- Power supply rejection ratio is 3.2μV/V (typ, VS = ±1.5V to ±15V, TA = 25°C)
- 8 lead plastic PDIP package, operating temperature range from -40°C to +85°C
Noter
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniske specifikationer
2Channels
0.012V/µs
DIP
Low Power
125µV
Through Hole
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
20kHz
1.6V to 36V
8Pins
-
4nA
-40°C
OP290
MSL 1 - Unlimited
DIP
20kHz
0.012V/µs
Tekniske dokumenter (3)
Alternativer til OP290GPZ
1 produkt fundet
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Philippines
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse