Single MOSFETs:
6 produkter blev fundetVis
Køber
Ingeniør
Producent
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
Power Dissipation Pd
No. of Pins
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 6,710 | Min: 100 / Flere: 1 | N Channel | N Channel | 800V | 2A | 4.3ohm | 3.3ohm | TO-263S | Surface Mount | 10V | 5V | 62W | 62W | 3Pins | 150°C | - | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 6,110 500+ kr 4,860 1000+ kr 4,360 5000+ kr 3,820 | Min: 100 / Flere: 1 | N Channel | N Channel | 250V | 11.5A | 0.162ohm | 0.1342ohm | TO-252 (DPAK) | Surface Mount | 10V | 3V | 62W | 62W | 3Pins | 175°C | TrenchFET | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 3,830 500+ kr 3,370 1000+ kr 2,910 5000+ kr 2,550 | Min: 100 / Flere: 1 | N Channel | N Channel | 40V | 100A | 0.00221ohm | 0.00221ohm | PG-TDSON | Surface Mount | 10V | 2.6V | 62W | 62W | 8Pins | 175°C | OptiMOS 6 | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 5,920 250+ kr 4,320 1000+ kr 2,930 3000+ kr 2,900 | Min: 100 / Flere: 1 | N Channel | N Channel | 40V | 100A | 0.00256ohm | 0.00206ohm | TDSON | Surface Mount | 10V | 1.6V | 62W | 62W | 8Pins | 175°C | OptiMOS 6 | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 4,660 500+ kr 3,620 1000+ kr 3,180 | Min: 100 / Flere: 5 | N Channel | N Channel | 40V | 30A | 0.006ohm | 0.0046ohm | TO-252 | Surface Mount | 10V | 1.7V | 62W | 62W | 3Pins | 175°C | TrenchFET | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 4,050 500+ kr 3,220 1000+ kr 2,820 5000+ kr 2,510 | Min: 100 / Flere: 1 | N Channel | N Channel | 40V | 90A | 0.0026ohm | 0.0026ohm | TDSON | Surface Mount | 10V | 1.6V | 62W | 62W | 8Pins | 175°C | OptiMOS 5 | AEC-Q101 | AEC-Q101 |