• Sikkerhed og overvågning
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
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs

                      SIPMOS Series Single MOSFETs:

                      11 produkter blev fundet
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Channel Type
                      Drain Source Voltage Vds
                      Continuous Drain Current Id
                      Drain Source On State Resistance
                      Transistor Case Style
                      Transistor Mounting
                      Rds(on) Test Voltage
                      Gate Source Threshold Voltage Max
                      Power Dissipation
                      No. of Pins
                      Operating Temperature Max
                      Product Range
                      Qualification
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      BSS84PH6327XTSA2
                      INFINEON BSS84PH6327XTSA2
                      1056526

                      Data Sheet

                      RoHS

                      INFINEON
                      1. Power MOSFET
                      2. P Channel
                      3. 60 V
                      4. 170 mA
                      5. 8 ohm
                      6. SOT-23
                      7. Surface Mount
                      Each (Supplied on Cut Tape)
                      Klippet bånd
                      Emballagemuligheder
                      5+
                      kr 1,490
                      10+
                      kr 0,740
                      100+
                      kr 0,548
                      500+
                      kr 0,491
                      1000+
                      kr 0,434
                      Flere priser...
                      Min: 5 / Flere: 5
                      P Channel
                      60V
                      170mA
                      8ohm
                      SOT-23
                      Surface Mount
                      10V
                      1.5V
                      360mW
                      3Pins
                      150°C
                      SIPMOS Series
                      AEC-Q101
                      BSS84PH6327XTSA2
                      INFINEON BSS84PH6327XTSA2
                      1056526RL

                      Data Sheet

                      RoHS

                      INFINEON
                      1. Power MOSFET
                      2. P Channel
                      3. 60 V
                      4. 170 mA
                      5. 8 ohm
                      6. SOT-23
                      7. Surface Mount
                      Each (Supplied on Cut Tape)
                      Klippet bånd
                      Emballagemuligheder
                      100+
                      kr 0,548
                      500+
                      kr 0,491
                      1000+
                      kr 0,434
                      5000+
                      kr 0,334
                      Min: 100 / Flere: 5
                      P Channel
                      60V
                      170mA
                      8ohm
                      SOT-23
                      Surface Mount
                      10V
                      1.5V
                      360mW
                      3Pins
                      150°C
                      SIPMOS Series
                      AEC-Q101
                      BSP92PH6327XTSA1
                      INFINEON BSP92PH6327XTSA1
                      4319020

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      INFINEON
                      1. Power MOSFET
                      2. P Channel
                      3. 250 V
                      4. 260 mA
                      5. 7.5 ohm
                      6. SOT-223
                      7. Surface Mount
                      Each (Supplied on Full Reel)
                      Hel rulle
                      Emballagemuligheder
                      1000+
                      kr 1,600
                      3000+
                      kr 1,250
                      Min: 1000 / Flere: 1000
                      P Channel
                      250V
                      260mA
                      7.5ohm
                      SOT-223
                      Surface Mount
                      10V
                      1.5V
                      1.8W
                      4Pins
                      150°C
                      SIPMOS Series
                      AEC-Q101
                      BSP320SH6327XTSA1
                      INFINEON BSP320SH6327XTSA1
                      4319018

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      INFINEON
                      1. Power MOSFET
                      2. N Channel
                      3. 60 V
                      4. 2.9 A
                      5. 0.09 ohm
                      6. SOT-223
                      7. Surface Mount
                      Each (Supplied on Full Reel)
                      Hel rulle
                      Emballagemuligheder
                      1000+
                      kr 2,320
                      3000+
                      kr 2,070
                      Min: 1000 / Flere: 1000
                      N Channel
                      60V
                      2.9A
                      0.09ohm
                      SOT-223
                      Surface Mount
                      10V
                      3V
                      1.8W
                      4Pins
                      150°C
                      SIPMOS Series
                      AEC-Q101
                      BSS84PH6327XTSA2
                      INFINEON BSS84PH6327XTSA2
                      4318756

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      INFINEON
                      1. Power MOSFET
                      2. P Channel
                      3. 60 V
                      4. 170 mA
                      5. 8 ohm
                      6. SOT-23
                      7. Surface Mount
                      Each (Supplied on Full Reel)
                      Hel rulle
                      Emballagemuligheder
                      18000+
                      kr 0,242
                      54000+
                      kr 0,235
                      Min: 18000 / Flere: 18000
                      P Channel
                      60V
                      170mA
                      8ohm
                      SOT-23
                      Surface Mount
                      10V
                      1.5V
                      360mW
                      3Pins
                      150°C
                      SIPMOS Series
                      AEC-Q101
                      BSS169H6327XTSA1
                      INFINEON BSS169H6327XTSA1
                      4318930

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      INFINEON
                      1. Power MOSFET
                      2. N Channel
                      3. 100 V
                      4. 170 mA
                      5. 2.9 ohm
                      6. SOT-23
                      7. Surface Mount
                      Each (Supplied on Full Reel)
                      Hel rulle
                      Emballagemuligheder
                      6000+
                      kr 0,813
                      18000+
                      kr 0,725
                      Min: 6000 / Flere: 6000
                      N Channel
                      100V
                      170mA
                      2.9ohm
                      SOT-23
                      Surface Mount
                      10V
                      2.2V
                      360mW
                      3Pins
                      150°C
                      SIPMOS Series
                      -
                      SN7002NH6433XTMA1
                      INFINEON SN7002NH6433XTMA1
                      4319273

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      INFINEON
                      1. Power MOSFET
                      2. N Channel
                      3. 60 V
                      4. 200 mA
                      5. 2.5 ohm
                      6. SOT-23
                      7. Surface Mount
                      Each (Supplied on Full Reel)
                      Hel rulle
                      Emballagemuligheder
                      10000+
                      kr 0,234
                      30000+
                      kr 0,213
                      Min: 10000 / Flere: 10000
                      N Channel
                      60V
                      200mA
                      2.5ohm
                      SOT-23
                      Surface Mount
                      10V
                      1.4V
                      360mW
                      3Pins
                      150°C
                      SIPMOS Series
                      AEC-Q101
                      SN7002NH6327XTSA2
                      INFINEON SN7002NH6327XTSA2
                      4318859

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      INFINEON
                      1. Power MOSFET
                      2. N Channel
                      3. 60 V
                      4. 200 mA
                      5. 2.5 ohm
                      6. SOT-23
                      7. Surface Mount
                      Each (Supplied on Full Reel)
                      Hel rulle
                      Emballagemuligheder
                      3000+
                      kr 0,363
                      9000+
                      kr 0,256
                      Min: 3000 / Flere: 3000
                      N Channel
                      60V
                      200mA
                      2.5ohm
                      SOT-23
                      Surface Mount
                      10V
                      1.4V
                      360mW
                      3Pins
                      150°C
                      SipMOS Series
                      AEC-Q101
                      BSP125H6433XTMA1
                      INFINEON BSP125H6433XTMA1
                      4319194

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      INFINEON
                      1. Power MOSFET
                      2. N Channel
                      3. 600 V
                      4. 120 mA
                      5. 25 ohm
                      6. SOT-223
                      7. Surface Mount
                      Each (Supplied on Full Reel)
                      Hel rulle
                      Emballagemuligheder
                      4000+
                      kr 1,800
                      12000+
                      kr 1,760
                      Min: 4000 / Flere: 4000
                      N Channel
                      600V
                      120mA
                      25ohm
                      SOT-223
                      Surface Mount
                      10V
                      1.9V
                      1.8W
                      4Pins
                      150°C
                      SIPMOS Series
                      -
                      BSP324H6327XTSA1
                      INFINEON BSP324H6327XTSA1
                      4319019

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      INFINEON
                      1. Power MOSFET
                      2. N Channel
                      3. 400 V
                      4. 170 mA
                      5. 13.6 ohm
                      6. SOT-223
                      7. Surface Mount
                      Each (Supplied on Full Reel)
                      Hel rulle
                      Emballagemuligheder
                      1000+
                      kr 1,720
                      3000+
                      kr 1,670
                      Min: 1000 / Flere: 1000
                      N Channel
                      400V
                      170mA
                      13.6ohm
                      SOT-223
                      Surface Mount
                      10V
                      1.9V
                      1.8W
                      4Pins
                      150°C
                      SIPMOS Series
                      AEC-Q101
                      BSS84PH6327XTSA2
                      INFINEON BSS84PH6327XTSA2
                      2212919

                      Data Sheet

                      RoHS

                      INFINEON
                      1. Power MOSFET
                      2. P Channel
                      3. 60 V
                      4. 170 mA
                      5. 5.8 ohm
                      6. SOT-23
                      7. Surface Mount
                      Each
                      1+
                      kr 0,480
                      25+
                      kr 0,417
                      100+
                      kr 0,371
                      250+
                      kr 0,335
                      500+
                      kr 0,281
                      Flere priser...
                      Min: 1 / Flere: 1
                      P Channel
                      60V
                      170mA
                      5.8ohm
                      SOT-23
                      Surface Mount
                      10V
                      1.5V
                      360mW
                      3Pins
                      150°C
                      SIPMOS Series
                      -
                      SammenlignPris forAntal
                      1-11 af 11 varer