Udskriv side
Billedet er vejledende. Se produktspecifikationen.
ProducentQVIS
Producentens varenummerQ4K-P400-VG
Varenummer3760914
ProduktsortimentOYNX Bullet Cameras
Teknisk datablad
Produceres ikke længere
Produktoplysninger
ProducentQVIS
Producentens varenummerQ4K-P400-VG
Varenummer3760914
ProduktsortimentOYNX Bullet Cameras
Teknisk datablad
Supply Voltage12V
Illumination Min-
IR Range Max50m
Product RangeOYNX Bullet Cameras
SVHCTo Be Advised
Produktoversigt
This IP66 rated varifocal bullet camera is ideal for both indoor and outdoor installations and with its 50m IR 48x lens it can capture footage in even darkest environments making it ideal for security in poorly lit areas. It also features a changable view angle (including very wide), low noise performance for best security.
- 1/1.8” 4K low light and low-power image sensor
- 4-in-1 Video output (AHD/TVI/CVI/CVBS)
- Active Pixels: 3840(H)×2160(V)
- Lens: 3.6mm-11mm MP
- Auto Electronic Shutter: PAL:1/50 - 1/100,000 sec NTSC:1/60 - 1/100,000 sec
- IR Led: 48pcs distance up to 50m
- 2-DNR Noise reduction
- Min Illumination 0 Lux (IR ON - IR-cut technology)
- Horizontal Resolution: 4K (8MP)
- Robust armored metal housing and bracket
- IP Rating: IP66
- Angle of view: 32°-108° Wide Dynamic Range
- Auto Gain Control: Built-in
- Current Consumption: 140 mA (IR OFF), 460 mA (IR ON)
- Signal System: PAL/NTSC
- Dimensions (HxWxD): 200x240x105mm
- Weight: 1.2kg
Applikationer
Audio Visual, Broadcast, Commercial, Business, Communications & Networking, Harsh Environment, Industrial, Installations, Theft Prevention and Traceability, Security
Tekniske specifikationer
Supply Voltage
12V
IR Range Max
50m
SVHC
To Be Advised
Illumination Min
-
Product Range
OYNX Bullet Cameras
Tekniske dokumenter (1)
Lovgivning og miljø
Oprindelsesland:
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Tarifnr.:85258900
US ECCN:EAR99
EU ECCN:NLR
RoHS-kompatibel:Ja
RoHS
Kompatible med RoHS-phthalater:Ja
RoHS
SVHC:To Be Advised
Download certifikat om produktoverholdelse
Certifikater om produktoverholdelse
Vægt (kg):1.12