2. Raspberry Pi
                                                                                                3. Raspberry Pi Peripherals & Accessories
                                                                                                4. Raspberry Pi Add-On Cards & Modules
                                                                                                Udskriv side

                                                                                                SHLD-GPM+

                                                                                                GNSS Module, Arduino and Raspberry Pi Boards

                                                                                                DESIGNER SYSTEMS
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                DESIGNER SYSTEMS SHLD-GPM+
                                                                                                ProducentDESIGNER SYSTEMS
                                                                                                Producentens varenummerSHLD-GPM+
                                                                                                Varenummer3287164
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                4 På Lager

                                                                                                Brug for flere?

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                for ordrer over kr 0,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Leveres så længe lager haves
                                                                                                Antal
                                                                                                1+kr 290,540
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 290,54 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                DESIGNER SYSTEMS
                                                                                                ProducentDESIGNER SYSTEMS
                                                                                                Producentens varenummerSHLD-GPM+
                                                                                                Varenummer3287164
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Add-On-Card & Module Type-
                                                                                                Silicon Manufacturer-
                                                                                                Core Architecture-
                                                                                                For Use WithArduino, Raspberry-Pi
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core Number-
                                                                                                Silicon Family Name-
                                                                                                Kit ContentsSHLD-GPM+ GNSS Shield
                                                                                                SVHCNo SVHC (10-Jun-2022)

                                                                                                Produktoversigt

                                                                                                sHLD-GPM+ is a highly integrated Global Positioning System allowing your robotic application to determine its location on the earth's surface from both GPS and GLONASS satellites. Specifically targeted at the Arduino user the sHLD-GPM+ features I2C communication to leave the serial [TX/RX] port free for other functions eg. wireless communication. GPS data received by the sHLD-GPM is stored within internal registers which are updated once per second and include: Latitude (i.e. vertical), Longitude (i.e. horizontal), Altitude (metres), Time & date (UTC), Heading (True), Speed (kilometres per hour) and Satellites detected. In addition to the sHLD-GPM+ features an on-board 3D Accelerometer which can be used to determine inclination for rover applications.

                                                                                                • Arduino UNO Shield standard form factor for simple integration into any Arduino project
                                                                                                • I2C interface for simple connection other I2C compatible devices
                                                                                                • Fast 99-channel GPS and GLONASS position acquisition with battery backup
                                                                                                • Simple register based data retrieval of latitude, longitude, heading, altitude, speed, time, date
                                                                                                • Integral low power antenna
                                                                                                • 3D Accelerometer with internal raw g and inclination registers

                                                                                                Tekniske specifikationer

                                                                                                Add-On-Card & Module Type

                                                                                                -

                                                                                                Core Architecture

                                                                                                -

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (10-Jun-2022)

                                                                                                Silicon Manufacturer

                                                                                                -

                                                                                                For Use With

                                                                                                Arduino, Raspberry-Pi

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Kit Contents

                                                                                                SHLD-GPM+ GNSS Shield

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Great Britain
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85437090
                                                                                                US ECCN:7A994
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                SVHC:No SVHC (10-Jun-2022)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.02
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark