2. Raspberry Pi
                      3. Raspberry Pi Boards
                      Udskriv side

                      RASPBERRYPI3-MODB-1GB

                      SBC, Raspberry Pi3 B, BCM2837, Quadcore 64bit, 1GB RAM, MicroSD, Wifi, HDMI, 4xUSB 2 ports

                      RASPBERRY-PI RASPBERRYPI3-MODB-1GB
                      RASPBERRY-PI RASPBERRYPI3-MODB-1GB
                      RASPBERRY-PI RASPBERRYPI3-MODB-1GB
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentRASPBERRY-PI
                      Producentens varenummerRASPBERRYPI3-MODB-1GB
                      Varenummer2525225
                      ProduktsortimentRaspberry Pi 3 Model B
                      Også kendt somGTIN UPC EAN: 0640522710850
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      33.180 På Lager

                      Brug for flere?

                      EKSPRESLEVERING næste hverdag
                      Bestil inden kl. 17:00
                      GRATIS Standard levering tilgængelig
                      for ordrer over kr 580,00
                      Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                      Antal
                      1+kr 230,000
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 230,00 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentRASPBERRY-PI
                      Producentens varenummerRASPBERRYPI3-MODB-1GB
                      Varenummer2525225
                      ProduktsortimentRaspberry Pi 3 Model B
                      Også kendt somGTIN UPC EAN: 0640522710850
                      Teknisk datablad

                      Data Sheet

                      SOC TypeBroadcom BCM2837
                      Core Type64-bit ARM Cortex-A53
                      No. of Cores4Cores
                      GPUVideoCore IV
                      CPU Speed1.2GHz
                      RAM Memory Size1GB
                      USB PortsUSB 2.0 x 4
                      Ethernet Ports10/100M Ethernet
                      HDMI PortsFull Size HDMI x 1
                      Product RangeRaspberry Pi 3 Model B
                      Audio / Video Interface3.5mm Audio Jack
                      General Purpose I/O40Pins
                      Display InterfaceSupported
                      Memory Card SupportmicroSD
                      Camera InterfaceSupported
                      Wi-Fi ConnectivitySupported 802.11n
                      Bluetooth ConnectivityBluetooth 4.1 BLE
                      Power InletmicroUSB or GPIO
                      Power Over Ethernet-
                      SVHCTo Be Advised

                      Produktoversigt

                      The Raspberry Pi 3 Model B builds upon the features of its predecessors with a new, faster processor on board to increase its speed. It also features WiFi and Bluetooth Low Energy capabilities to enhance the functionality and the ability to power more powerful devices over the USB ports.

                      • Quad Core 1.2GHz Broadcom BCM2837 64bit CPU
                      • 1GB RAM
                      • BCM43438 WiFi and Bluetooth Low Energy (BLE) on board
                      • 40-pin Extended GPIO
                      • 4x USB 2 ports
                      • 4 Pole stereo output and composite video port
                      • Full size HDMI
                      • CSI camera port for connecting a Raspberry Pi camera
                      • DSI display port for connecting a Raspberry Pi touchscreen display
                      • Micro SD port for loading your operating system and storing data
                      • Upgraded switched Micro USB power source up to 2.5A

                      Applikationer

                      Communications & Networking, Wireless, Hobby & Education, Consumer Electronics

                      Tekniske specifikationer

                      SOC Type

                      Broadcom BCM2837

                      No. of Cores

                      4Cores

                      CPU Speed

                      1.2GHz

                      USB Ports

                      USB 2.0 x 4

                      HDMI Ports

                      Full Size HDMI x 1

                      Audio / Video Interface

                      3.5mm Audio Jack

                      Display Interface

                      Supported

                      Camera Interface

                      Supported

                      Bluetooth Connectivity

                      Bluetooth 4.1 BLE

                      Power Over Ethernet

                      -

                      Core Type

                      64-bit ARM Cortex-A53

                      GPU

                      VideoCore IV

                      RAM Memory Size

                      1GB

                      Ethernet Ports

                      10/100M Ethernet

                      Product Range

                      Raspberry Pi 3 Model B

                      General Purpose I/O

                      40Pins

                      Memory Card Support

                      microSD

                      Wi-Fi Connectivity

                      Supported 802.11n

                      Power Inlet

                      microUSB or GPIO

                      SVHC

                      To Be Advised

                      Tekniske dokumenter (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Tilknyttede produkter

                      7 produkter blev fundet

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Great Britain
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:84715000
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:To Be Advised
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.074389