2. Power Supplies
                      3. DC / DC UPS - Uninterruptible Power Supplies
                      Udskriv side

                      TIB 240-124BCMU

                      Uninterruptible Power Supply (UPS), ITE & Laboratory Equipment, 24 V, 24 V, DIN Rail

                      TRACO POWER TIB 240-124BCMU
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentTRACO POWER
                      Producentens varenummerTIB 240-124BCMU
                      Varenummer4136696
                      ProduktsortimentTIB-BCMU Series
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      12 På Lager

                      Brug for flere?

                      EKSPRESLEVERING næste hverdag
                      Bestil inden kl. 17:00
                      GRATIS Standard levering tilgængelig
                      for ordrer over kr 580,00
                      Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                      Antal
                      1+kr 1.865,000
                      10+kr 1.690,000
                      25+kr 1.625,000
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 1.865,00 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentTRACO POWER
                      Producentens varenummerTIB 240-124BCMU
                      Varenummer4136696
                      ProduktsortimentTIB-BCMU Series
                      Teknisk datablad

                      Data Sheet

                      Power Supply ApplicationsITE & Laboratory Equipment
                      Input Voltage DC24V
                      Backup Time @ Capacity-
                      Output Voltage24V
                      Power Supply MountingDIN Rail
                      Product RangeTIB-BCMU Series
                      SVHCNo SVHC (16-Jul-2019)

                      Produktoversigt

                      TIB 240-124BCMU is a TIB-BCMU series battery controller module. It turns an existing AC/DC power converter into a fully-fledged uninterruptible power supply solution. The integrated microprocessor-powered battery management system ensures that the connected lead-acid battery is always fully charged. Periodic impedance measurements are performed to alert the user in case of a rare battery failure or an accidental disconnection. During battery backup operation, the internal DC/DC power conversion stage keeps the output voltage constant. An internal EN 55032 class B EMI filter ensures the highest output voltage quality. This comes with industry-standard EN/IEC/UL 61010-1 certification for measurement, laboratory, and control equipment as well as EN 62040-1 certification for uninterruptible power supplies, making it a first choice for demanding applications. Protection against short circuits, reverse polarity, overload, deep discharge protection.

                      • Input voltage range from 24 to 28.5VDC, output voltage is 24VDC (battery mode)
                      • Maximum output current is 10A, maximum output power is 240W, efficiency is 96% typ. (battery mode)
                      • Compact metal enclosure with DIN-rail mount
                      • For use with 24V lead-acid batteries
                      • Constant output voltage, class I: connection to PE protection class
                      • Integrated EN 55011 class B EMI filter, PD 2 pollution degree
                      • Battery OK, input OK, output OK signals, isolation test voltage is 500VDC (input to case or PE, 60s)
                      • Operating temperature range from 0°C to +60°C (no derating)
                      • Aluminium (chassis)/stainless steel (cover) housing material, screw terminal connection type

                      Tekniske specifikationer

                      Power Supply Applications

                      ITE & Laboratory Equipment

                      Backup Time @ Capacity

                      -

                      Power Supply Mounting

                      DIN Rail

                      SVHC

                      No SVHC (16-Jul-2019)

                      Input Voltage DC

                      24V

                      Output Voltage

                      24V

                      Product Range

                      TIB-BCMU Series

                      Tekniske dokumenter (1)

                      Technical Data Sheet EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      China
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:85044095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.53