60W Isolated DIN Rail Mount DC / DC Converters:
29 produkter blev fundetFind et stort udvalg af 60W Isolated DIN Rail Mount DC / DC Converters hos Farnell Danmark. Vi lagerfører et bredt udvalg af Isolated DIN Rail Mount DC / DC Converters, såsom 30W, 15W, 60W & 20W Isolated DIN Rail Mount DC / DC Converters fra verdens førende producenter, herunder: Mean Well, Tdk-lambda, Xp Power, Phoenix Contact & Traco Power.
Vis
Køber
Ingeniør
Producent
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 415,710 | Min: 1 / Flere: 1 | - | 10:1 | 60W | 1 Output | 48V | 1.25A | - | 4kV | Fixed, Adjustable | 800V | - | 57mm | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
Each | 1+ kr 748,550 5+ kr 709,900 10+ kr 671,180 50+ kr 612,160 | Min: 1 / Flere: 1 | ITE | 4:1 | 60W | 1 Output | 24V | 2.5A | Regulated | 1.5kV | Fixed | 60V | DIN Rail | 45mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ kr 356,630 5+ kr 349,470 10+ kr 342,380 50+ kr 335,220 100+ kr 328,130 | Min: 1 / Flere: 1 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | - | 4kV | Fixed, Adjustable | 24V | - | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ kr 298,580 5+ kr 292,620 10+ kr 286,650 50+ kr 280,680 100+ kr 274,710 | Min: 1 / Flere: 1 | Railway | 4:1 | 60W | 1 Output | 12V | 5A | - | 4kV | Fixed, Adjustable | 48V | - | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
Each | 1+ kr 746,460 5+ kr 707,660 10+ kr 668,870 50+ kr 610,450 | Min: 1 / Flere: 1 | ITE | 4:1 | 60W | 1 Output | 12V | 5A | Regulated | 1.5kV | Fixed, Adjustable | 60V | DIN Rail | 45mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ kr 323,500 5+ kr 317,010 10+ kr 310,600 50+ kr 304,110 100+ kr 297,610 | Min: 1 / Flere: 1 | Railway | 4:1 | 60W | 1 Output | 12V | 5A | - | 4kV | Fixed, Adjustable | 24V | - | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ kr 348,350 5+ kr 341,410 10+ kr 334,400 50+ kr 327,460 100+ kr 320,440 | Min: 1 / Flere: 1 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | - | 4kV | Fixed, Adjustable | 48V | - | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
Each | 1+ kr 488,460 5+ kr 468,920 10+ kr 451,830 50+ kr 405,420 | Min: 1 / Flere: 1 | - | 10:1 | 60W | 1 Output | 24V | 2.5A | - | 4kV | Fixed, Adjustable | 800V | - | 57mm | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
Each | 1+ kr 298,580 5+ kr 292,620 10+ kr 286,650 50+ kr 280,680 | Min: 1 / Flere: 1 | Railway | 4:1 | 60W | 1 Output | 15V | 4A | - | 4kV | Fixed, Adjustable | 48V | - | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
Each | 1+ kr 334,690 5+ kr 327,980 10+ kr 321,340 50+ kr 314,620 100+ kr 307,910 | Min: 1 / Flere: 1 | Railway | 4:1 | 60W | 1 Output | 15V | 4A | - | 4kV | Fixed, Adjustable | 24V | - | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ kr 394,980 5+ kr 345,590 10+ kr 286,350 50+ kr 256,730 | Min: 1 / Flere: 1 | Railway | 4:1 | 60W | 1 Output | 5V | 10.8A | - | 4kV | Fixed, Adjustable | 48V | - | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
Each | 1+ kr 1.420,000 | Min: 1 / Flere: 1 | Laboratory Equipment | - | 60W | 1 Output | 24V | 2.5A | - | - | Fixed, Adjustable | - | - | 32mm | 99mm | 90mm | 9V | 24V | QUINT POWER Series | |||||
Each | 1+ kr 488,460 5+ kr 468,920 10+ kr 451,830 50+ kr 405,420 | Min: 1 / Flere: 1 | - | 10:1 | 60W | 1 Output | 12V | 5A | - | 4kV | Fixed, Adjustable | 800V | - | 57mm | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
Each | 1+ kr 2.169,000 | Min: 1 / Flere: 1 | ITE | 3:1 | 60W | 1 Output | 24V | 2.5A | - | - | Fixed, Adjustable | - | DIN Rail | 43mm | 120mm | 120mm | 85V | 264V | S8TS Series | |||||
Each | 1+ kr 1.442,000 5+ kr 1.406,000 10+ kr 1.371,000 | Min: 1 / Flere: 1 | ITE | 2:1 | 60W | 1 Output | 5V | 12A | - | 1.6kV | Fixed, Adjustable | 48V | - | 24.5mm | 57.6mm | 125mm | 36V | 75V | DPX60 Series | |||||
Each | 1+ kr 1.406,000 5+ kr 1.378,000 10+ kr 1.350,000 | Min: 1 / Flere: 1 | ITE | 3:1 | 60W | 1 Output | 24V | 2.5A | - | - | Fixed | - | DIN Rail | - | - | - | 300V | 1kV | UNO POWER Series | |||||
Each | 1+ kr 908,880 5+ kr 795,250 10+ kr 658,940 50+ kr 590,750 | Min: 1 / Flere: 1 | ITE | 4:1 | 60W | 1 Output | 48V | 1.25A | - | 2.5kV | Fixed | 48V | DIN Rail | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ kr 656,330 5+ kr 643,200 10+ kr 630,070 50+ kr 616,940 | Min: 1 / Flere: 1 | ITE | 4:1 | 60W | 1 Output | 12V | 5A | - | 2.5kV | Fixed | 24V | DIN Rail | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
Each | 1+ kr 891,050 5+ kr 779,660 10+ kr 646,040 50+ kr 579,190 | Min: 1 / Flere: 1 | ITE | 4:1 | 60W | 1 Output | 5.1V | 12A | - | 2.5kV | Fixed | 48V | DIN Rail | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ kr 656,330 5+ kr 636,640 10+ kr 616,940 50+ kr 590,680 | Min: 1 / Flere: 1 | ITE | 4:1 | 60W | 1 Output | 48V | 1.25A | - | 2.5kV | Fixed | 24V | DIN Rail | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
Each | 1+ kr 908,880 5+ kr 795,250 10+ kr 658,940 50+ kr 590,750 | Min: 1 / Flere: 1 | ITE | 4:1 | 60W | 1 Output | 24V | 2.5A | - | 2.5kV | Fixed | 48V | DIN Rail | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ kr 1.762,000 5+ kr 1.709,000 10+ kr 1.656,000 | Min: 1 / Flere: 1 | Laboratory Equipment | - | 60W | 1 Output | 24V | 2.5A | - | - | Fixed, Adjustable | - | - | 32mm | 106mm | 90mm | 48V | 110V | QUINT POWER Series | |||||
Each | 1+ kr 1.495,000 5+ kr 1.450,000 10+ kr 1.405,000 | Min: 1 / Flere: 1 | Laboratory Equipment | - | 60W | 1 Output | 24V | 2.5A | - | - | Fixed, Adjustable | - | - | 32mm | 106mm | 90mm | 9V | 24V | QUINT POWER Series | |||||
Each | 1+ kr 2.907,000 5+ kr 2.849,000 | Min: 1 / Flere: 1 | Laboratory Equipment | - | 60W | 1 Output | 48V | 2A | - | - | Fixed, Adjustable | - | - | 45mm | 106mm | 90mm | 24V | 48V | QUINT POWER Series | |||||
Each | 1+ kr 840,070 | Min: 1 / Flere: 1 | ITE | 2:1 | 60W | 1 Output | 5V | 12A | - | 1.6kV | Fixed, Adjustable | 24V | - | 24.5mm | 57.6mm | 125mm | 18V | 36V | DPX Series |