2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output
                      Udskriv side

                      FS1703-3300-AS

                      Non Isolated POL DC/DC Converter, Module, 1 Output, 3.3 V, 3 A

                      Date/Lot Code

                      TDK FS1703-3300-AS
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentTDK
                      Producentens varenummerFS1703-3300-AS
                      Varenummer4077778
                      ProduktsortimentµPOL Series
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      270 På Lager

                      Brug for flere?

                      Dag-til-dag levering
                      Bestil før kl. 17:00 for standardforsendelse
                      Antal
                      1+kr 55,290
                      10+kr 44,470
                      25+kr 42,830
                      100+kr 41,190
                      250+kr 39,620
                      500+kr 38,210
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 55,29 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentTDK
                      Producentens varenummerFS1703-3300-AS
                      Varenummer4077778
                      ProduktsortimentµPOL Series
                      Teknisk datablad

                      Data Sheet

                      Power Supply Applications-
                      DC / DC Converter TypeModule
                      No. of Outputs1 Output
                      Output Power Max-
                      Output Voltage Nom3.3V
                      Output Current Max3A
                      DC / DC Converter Output TypeFixed
                      DC / DC Converter MountingSurface Mount Device
                      Input Voltage DC Min4.5V
                      Input Voltage DC Max5.5V
                      Depth3.3mm
                      Width3.3mm
                      Height1.5mm
                      Product RangeµPOL Series
                      SVHCNo SVHC (15-Jan-2018)

                      Produktoversigt

                      FS1703-3300-AS is a 3A rated µPOL™ buck regulator with integrated inductor. It is an easy-to-use, fully integrated and highly efficient micro-point-of-load voltage regulator. The on-chip pulse-width modulation controller and integrated MOSFETs, plus incorporated inductor and capacitors, result in an extremely compact and accurate regulator. The low-profile package is suitable for automated assembly using standard surface-mount equipment. Developed by a cross-functional engineering team, the design exemplifies best practice and uses class-leading technologies. From early in the integrated circuit design phase, designers worked with application and packaging engineers to select compatible technology and implement them in ways that reduce compromise. Application includes storage, telecom, wireless and 5G, networking and datacentre, industrial, distributed point-of-load power architectures, computing peripheral voltage regulation and general DC-DC conversion.

                      • Small size is 3.3mm x 3.3mm x 1.5mm, continuous 3A load capability
                      • Plug and play, no external compensation required
                      • Input voltage range from 4.5V to 5.5V
                      • Factory trimmed 3.3V ±0.5% initial accuracy
                      • Enabled input, programmable under-voltage lock-out (UVLO) circuit
                      • Open-drain power-good indicator, built-in protection features
                      • Pre-biased start-up, soft-start protection, overvoltage protection
                      • Thermally compensated over-current protection with hiccup mode, thermal shut-down with auto-recovery
                      • Operating temperature from -40°C to +125°C

                      Tekniske specifikationer

                      Power Supply Applications

                      -

                      No. of Outputs

                      1 Output

                      Output Voltage Nom

                      3.3V

                      DC / DC Converter Output Type

                      Fixed

                      Input Voltage DC Min

                      4.5V

                      Depth

                      3.3mm

                      Height

                      1.5mm

                      SVHC

                      No SVHC (15-Jan-2018)

                      DC / DC Converter Type

                      Module

                      Output Power Max

                      -

                      Output Current Max

                      3A

                      DC / DC Converter Mounting

                      Surface Mount Device

                      Input Voltage DC Max

                      5.5V

                      Width

                      3.3mm

                      Product Range

                      µPOL Series

                      Tekniske dokumenter (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Taiwan
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:85044095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Mere information følger
                      SVHC:No SVHC (15-Jan-2018)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.00005
                      Produktsporbarhed

                      Date/Lot Code