AC / DC PCB Mount Power Supplies:
1.797 produkter blev fundetFind et stort udvalg af AC / DC PCB Mount Power Supplies hos Farnell Danmark. Vi har et stort udvalg af AC / DC PCB Mount Power Supplies på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Vigortronix, Xp Power, Cui, Traco Power & Recom Power
Vis
Køber
Ingeniør
Producent
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 80,230 5+ kr 77,760 10+ kr 75,370 20+ kr 72,910 50+ kr 70,440 | Min: 1 / Flere: 1 | ITE | 1 Output | 10.2W | 12VDC | 850mA | - | - | - | - | Fixed | 85V | 85V AC to 264V AC | 264V | 21.5mm | 25.4mm | 45.7mm | IRM-10 Series | |||||
Each | 1+ kr 53,340 5+ kr 51,770 10+ kr 48,410 20+ kr 46,020 50+ kr 44,000 | Min: 1 / Flere: 1 | ITE | 1 Output | 1W | 5VDC | 200mA | - | - | - | - | Fixed | 85V | 85V AC to 305V AC | 305V | 22.2mm | 15mm | 33.7mm | IRM-01 Series | |||||
Each | 1+ kr 109,630 5+ kr 107,470 10+ kr 105,240 20+ kr 103,070 50+ kr 100,840 | Min: 1 / Flere: 1 | ITE | 1 Output | 30W | 24VDC | 1.3A | - | - | - | - | Fixed | 85V | 85V AC to 264V AC | 264V | 39mm | 24mm | 69.5mm | IRM-30 Series | |||||
Each | 1+ kr 149,360 5+ kr 144,670 10+ kr 140,130 20+ kr 137,310 | Min: 1 / Flere: 1 | ITE | 1 Output | 60W | 12VDC | 5A | - | - | - | - | Fixed | 85V | 85V AC to 264V AC | 264V | 52mm | 29.5mm | 87mm | IRM-60 Series | |||||
Each | 1+ kr 71,910 5+ kr 69,740 10+ kr 67,570 20+ kr 65,480 50+ kr 63,310 | Min: 1 / Flere: 1 | ITE | 1 Output | 5W | 12VDC | 420mA | - | - | - | - | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 21.5mm | 45.7mm | IRM-05 Series | |||||
Each | 1+ kr 137,370 10+ kr 124,530 25+ kr 121,160 50+ kr 118,620 100+ kr 116,160 | Min: 1 / Flere: 1 | ITE & Household | 1 Output | 5W | 5VDC | 1A | - | - | - | - | Fixed | 85V | 85V to 264V | 264V | 25.4mm | 16.3mm | 25.4mm | TMPS 05 Series | |||||
Each | 1+ kr 46,180 5+ kr 44,770 10+ kr 34,210 20+ kr 33,690 50+ kr 33,170 | Min: 1 / Flere: 1 | ITE | 1 Output | 3W | 3.3VDC | 900mA | - | - | - | - | Fixed | 85V | 85V AC to 305V AC | 305V | 24mm | 15mm | 37mm | IRM-03 Series | |||||
Each | 1+ kr 67,540 5+ kr 49,390 10+ kr 43,070 50+ kr 38,230 100+ kr 37,490 | Min: 1 / Flere: 1 | ITE | 1 Output | 500mW | 5VDC | 100mA | - | - | - | - | Fixed | 90V | 85V AC to 265V AC | 277V | 23.5mm | 14mm | 28mm | VTX-214-0005 Weries | |||||
Each | 1+ kr 148,650 5+ kr 144,170 10+ kr 139,770 20+ kr 132,740 50+ kr 124,230 | Min: 1 / Flere: 1 | ITE | 1 Output | 60W | 24VDC | 2.5A | - | - | - | - | Fixed | 85V | 85V AC to 264V AC | 264V | 52mm | 29.5mm | 87mm | IRM-60 Series | |||||
Each | 1+ kr 97,930 5+ kr 94,940 10+ kr 91,880 20+ kr 88,970 50+ kr 86,060 | Min: 1 / Flere: 1 | ITE | 1 Output | 20W | 24VDC | 900mA | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 27.2mm | 24mm | 52.4mm | IRM-20 Series | |||||
Each | 1+ kr 90,070 5+ kr 87,310 10+ kr 84,700 20+ kr 82,010 50+ kr 79,250 | Min: 1 / Flere: 1 | ITE | 1 Output | 15W | 24VDC | 630mA | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 27.2mm | 24mm | 52.4mm | IRM-15 Series | |||||
Each | 1+ kr 257,120 10+ kr 239,790 25+ kr 233,220 50+ kr 228,360 100+ kr 223,580 | Min: 1 / Flere: 1 | ITE | 1 Output | 10W | 24VDC | 415mA | - | - | - | - | Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23.5mm | 52.4mm | TMPM Series | |||||
Each | 1+ kr 196,560 5+ kr 95,790 10+ kr 91,400 20+ kr 86,940 50+ kr 74,740 | Min: 1 / Flere: 1 | ITE | 2 Output | 4W | 5VDC | 400mA | 12VDC | 170mA | - | - | Fixed | 85V | 85V AC to 265V AC | 265VAC | 31.7mm | 21.8mm | 31.7mm | 47000 Series | |||||
Each | 1+ kr 194,360 5+ kr 94,650 10+ kr 90,250 20+ kr 85,850 50+ kr 73,840 | Min: 1 / Flere: 1 | ITE | 1 Output | 5W | 15VDC | 320mA | - | - | - | - | Fixed | 85V | 85V AC to 265V AC | 265VAC | 26.7mm | 21.8mm | 31.7mm | 47000 Series | |||||
Each | 1+ kr 386,180 5+ kr 337,910 10+ kr 279,970 50+ kr 274,390 100+ kr 268,740 | Min: 1 / Flere: 1 | ITE | 1 Output | 25W | 5VDC | 5A | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 34.6mm | 26.7mm | 75.2mm | ECL25 Series | |||||
Each | 1+ kr 255,580 5+ kr 230,060 10+ kr 209,090 25+ kr 191,700 | Min: 1 / Flere: 1 | ITE | 1 Output | 10W | 24VDC | 420mA | - | - | - | - | Fixed | 85V | 85V AC to 265V AC | 265VAC | 50.8mm | 22.6mm | 76.2mm | - | |||||
Each | 1+ kr 532,350 10+ kr 493,920 25+ kr 480,420 50+ kr 470,420 100+ kr 460,640 | Min: 1 / Flere: 1 | ITE | 3 Output | 30W | 5VDC | 3A | 15VDC | 500mA | -15VDC | 500mA | Fixed | 85V | 85V AC to 264V AC | 264V | 63.5mm | 21.5mm | 88.9mm | TMP Series | |||||
Each | 1+ kr 283,790 10+ kr 264,670 25+ kr 257,420 50+ kr 252,120 100+ kr 246,890 | Min: 1 / Flere: 1 | ITE | 1 Output | 15W | 12VDC | 1.25A | - | - | - | - | Fixed | 85V | 85V AC to 264V AC | 264V | 54mm | 19.3mm | 74mm | TMP Series | |||||
Each | 1+ kr 552,260 10+ kr 512,450 25+ kr 498,400 50+ kr 488,100 100+ kr 477,940 | Min: 1 / Flere: 1 | ITE | 1 Output | 60W | 24VDC | 2.5A | - | - | - | - | Fixed | 85V | 85V AC to 264V AC | 264V | 67.5mm | 34mm | 89mm | TMP Series | |||||
Each | 1+ kr 396,360 10+ kr 369,620 25+ kr 359,540 50+ kr 352,070 100+ kr 344,740 | Min: 1 / Flere: 1 | ITE | 1 Output | 20W | 24VDC | 840mA | - | - | - | - | Adjustable, Fixed | 90V | 90V AC to 264V AC | 264V | 48mm | 22mm | 70mm | TML Series | |||||
Each | 1+ kr 129,760 10+ kr 120,940 25+ kr 117,650 50+ kr 115,190 100+ kr 112,800 | Min: 1 / Flere: 1 | ITE | 1 Output | 4W | 24VDC | 167mA | - | - | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ kr 207,890 5+ kr 101,220 10+ kr 96,590 20+ kr 91,880 50+ kr 79,030 | Min: 1 / Flere: 1 | ITE | 2 Output | 4W | 12VDC | 168mA | 12VDC | 168mA | - | - | Fixed | 85V | 85V AC to 265V AC | 265VAC | 26.7mm | 21.8mm | 31.7mm | 47000 Series | |||||
Each | 1+ kr 140,890 10+ kr 131,400 25+ kr 127,810 50+ kr 125,200 100+ kr 122,580 | Min: 1 / Flere: 1 | ITE | 2 Output | 3.5W | 5VDC | 600mA | 3.3VDC | 150mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ kr 204,920 5+ kr 99,800 10+ kr 95,160 20+ kr 90,520 50+ kr 77,790 | Min: 1 / Flere: 1 | ITE | 2 Output | 4W | 15VDC | 135mA | 15VDC | 135mA | - | - | Fixed | 85V | 85V AC to 265V AC | 265VAC | 26.7mm | 21.8mm | 31.7mm | 47000 Series | |||||
Each | 1+ kr 166,540 5+ kr 161,530 10+ kr 156,530 50+ kr 149,870 100+ kr 139,930 | Min: 1 / Flere: 1 | ITE | 1 Output | 5W | 5VDC | 1A | - | - | - | - | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 25.4mm | ECE05 Series |