9.1ohm Fixed Network Resistors:
8 produkter blev fundetVis
Køber
Ingeniør
Producent
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
| Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Hel rulle | 10000+ kr 0,144 | Min: 10000 / Flere: 10000 | 9.1ohm | Isolated | 2Resistors | 0606 [1616 Metric] | Convex | ± 5% | 50V | 63mW | -200ppm/°C to +600ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 1.6mm | 1.6mm | 0.5mm | EXB-34V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Hel rulle | 10000+ kr 0,148 | Min: 10000 / Flere: 10000 | 9.1ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 63mW | -200ppm/°C to +600ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | 2mm | 1mm | 0.35mm | EXB-28V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Hel rulle | 10000+ kr 0,137 | Min: 10000 / Flere: 10000 | 9.1ohm | Isolated | 2Resistors | 0404 [1010 Metric] | Convex | ± 5% | 50V | 63mW | -200ppm/°C to +600ppm/°C | Array | Thick Film | Surface Mount Device | 0.65mm | 1mm | 1mm | 0.35mm | EXB-U24 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Hel rulle | 10000+ kr 0,203 | Min: 10000 / Flere: 10000 | 9.1ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Concave | ± 5% | 50V | 63mW | -200ppm/°C to +600ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 3.2mm | 1.6mm | 0.6mm | EXB-V8V Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Hel rulle | 10000+ kr 0,197 | Min: 10000 / Flere: 10000 | 9.1ohm | Isolated | 2Resistors | 0606 [1616 Metric] | Concave | ± 5% | 50V | 63mW | -200ppm/°C to +600ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 1.6mm | 1.6mm | 0.6mm | EXB-V4V Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Hel rulle | 10000+ kr 0,139 | Min: 10000 / Flere: 10000 | 9.1ohm | Isolated | 2Resistors | 0404 [1010 Metric] | Convex | ± 5% | 50V | 63mW | -200ppm/°C to +600ppm/°C | Array | Thick Film | Surface Mount Device | 0.65mm | 1mm | 1mm | 0.35mm | EXB-24V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Hel rulle | 20000+ kr 0,157 | Min: 20000 / Flere: 20000 | 9.1ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Concave | ± 5% | 50V | 31mW | -200ppm/°C to +600ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | 2mm | 1mm | 0.45mm | EXB-N8V Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Hel rulle | 15000+ kr 0,105 | Min: 15000 / Flere: 15000 | 9.1ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 63mW | -200ppm/°C to +600ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 3.2mm | 1.6mm | 0.5mm | EXB-38V Series | -55°C | 125°C | AEC-Q200 | |||||