ekskl. Moms

8.2ohm Fixed Network Resistors:

9 produkter blev fundet
Find et stort udvalg af 8.2ohm Fixed Network Resistors hos Farnell Danmark. Vi lagerfører et bredt udvalg af Fixed Network Resistors, såsom 10kohm, 1kohm, 100kohm & 4.7kohm Fixed Network Resistors fra verdens førende producenter, herunder: Panasonic.
Vis
Køber
Ingeniør
Producent
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
SammenlignPris forAntal
3343979

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
10000+
kr 0,197
Min: 10000 / Flere: 10000
8.2ohm
Isolated
2Resistors
0606 [1616 Metric]
Concave
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.6mm
EXB-V4V Series
-55°C
125°C
-
3343805

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
10000+
kr 0,137
Min: 10000 / Flere: 10000
8.2ohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
EXB-U24 Series
-55°C
125°C
AEC-Q200
3343460

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
20000+
kr 0,156
Min: 20000 / Flere: 20000
8.2ohm
Isolated
4Resistors
0804 [2010 Metric]
Concave
± 5%
50V
31mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
EXB-N8V Series
-55°C
125°C
-
3342735

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
10000+
kr 0,148
Min: 10000 / Flere: 10000
8.2ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
EXB-28V Series
-55°C
125°C
AEC-Q200
3343142

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
15000+
kr 0,105
Min: 15000 / Flere: 15000
8.2ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
EXB-38V Series
-55°C
125°C
AEC-Q200
3344108

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
10000+
kr 0,203
Min: 10000 / Flere: 10000
8.2ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
EXB-V8V Series
-55°C
125°C
-
3343018

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
10000+
kr 0,144
Min: 10000 / Flere: 10000
8.2ohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.5mm
EXB-34V Series
-55°C
125°C
AEC-Q200
3342611

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
10000+
kr 0,139
Min: 10000 / Flere: 10000
8.2ohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
EXB-24V Series
-55°C
125°C
AEC-Q200
3342863

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
5000+
kr 0,507
Min: 5000 / Flere: 5000
8.2ohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
± 5%
25V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
EXB-2HV Series
-55°C
125°C
AEC-Q200
1-9 af 9 varer
af 1 side(r)

førende producenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY