ekskl. Moms

4.7ohm Fixed Network Resistors:

16 produkter blev fundet
Find et stort udvalg af 4.7ohm Fixed Network Resistors hos Farnell Danmark. Vi lagerfører et bredt udvalg af Fixed Network Resistors, såsom 10kohm, 1kohm, 100kohm & 4.7kohm Fixed Network Resistors fra verdens førende producenter, herunder: Panasonic & Multicomp Pro.
Vis
Køber
Ingeniør
Producent
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
SammenlignPris forAntal
3550026

RoHS

Each (Supplied on Cut Tape)
Klippet bånd
10+
kr 0,331
100+
kr 0,203
500+
kr 0,156
2500+
kr 0,136
5000+
kr 0,124
Flere priser...
Min: 10 / Flere: 10
4.7ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-
-55°C
155°C
-
3550150

RoHS

Each (Supplied on Full Reel)
Hel rulle
Emballagemuligheder
10000+
kr 0,0946
Min: 10000 / Flere: 10000
4.7ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-
-55°C
155°C
-
3550026RL

RoHS

Each (Supplied on Cut Tape)
Genoprullet
Emballagemuligheder
500+
kr 0,156
2500+
kr 0,136
5000+
kr 0,124
10000+
kr 0,114
Min: 500 / Flere: 10
4.7ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-
-55°C
155°C
-
3550092

RoHS

Each (Supplied on Cut Tape)
Klippet bånd
10+
kr 0,331
100+
kr 0,203
500+
kr 0,156
1000+
kr 0,136
2500+
kr 0,124
Flere priser...
Min: 10 / Flere: 10
4.7ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 5%
50V
63mW
± 400ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-
-55°C
155°C
-
3550092RL

RoHS

Each (Supplied on Cut Tape)
Genoprullet
Emballagemuligheder
500+
kr 0,156
1000+
kr 0,136
2500+
kr 0,124
5000+
kr 0,114
Min: 500 / Flere: 10
4.7ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 5%
50V
63mW
± 400ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-
-55°C
155°C
-
3343759

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
10000+
kr 0,137
Min: 10000 / Flere: 10000
4.7ohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
EXB-U24 Series
-55°C
125°C
AEC-Q200
3342570

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
10000+
kr 0,139
Min: 10000 / Flere: 10000
4.7ohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
EXB-24V Series
-55°C
125°C
AEC-Q200
3344074

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
10000+
kr 0,203
Min: 10000 / Flere: 10000
4.7ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
EXB-V8V Series
-55°C
125°C
-
3342978

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
10000+
kr 0,144
Min: 10000 / Flere: 10000
4.7ohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.5mm
EXB-34V Series
-55°C
125°C
AEC-Q200
3343425

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
20000+
kr 0,156
Min: 20000 / Flere: 20000
4.7ohm
Isolated
4Resistors
0804 [2010 Metric]
Concave
± 5%
50V
31mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
EXB-N8V Series
-55°C
125°C
-
3343110

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
15000+
kr 0,104
Min: 15000 / Flere: 15000
4.7ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
EXB-38V Series
-55°C
125°C
AEC-Q200
3343939

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
10000+
kr 0,197
Min: 10000 / Flere: 10000
4.7ohm
Isolated
2Resistors
0606 [1616 Metric]
Concave
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.6mm
EXB-V4V Series
-55°C
125°C
-
3342831

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
5000+
kr 0,507
Min: 5000 / Flere: 5000
4.7ohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
± 5%
25V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
EXB-2HV Series
-55°C
125°C
AEC-Q200
3342705

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
10000+
kr 0,148
Min: 10000 / Flere: 10000
4.7ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
EXB-28V Series
-55°C
125°C
AEC-Q200
3550216

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
Emballagemuligheder
5000+
kr 0,0946
Min: 5000 / Flere: 5000
4.7ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 5%
50V
63mW
± 400ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-
-55°C
155°C
-
4771840

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
10+
kr 0,338
100+
kr 0,206
500+
kr 0,159
1000+
kr 0,139
2500+
kr 0,126
Flere priser...
Min: 10 / Flere: 10
4.7ohm
Isolated
4Resistors
0603 [1608 Metric]
Flat
± 5%
50V
-
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
100mW
3.2mm
1.55mm
0.55mm
-
-55°C
155°C
AEC-Q200
1-16 af 16 varer
af 1 side(r)

førende producenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY