2. Passive Components
                      3. Inductors
                      4. Fixed Value Inductors

                      ELT-3KN Series Fixed Value Inductors:

                      27 produkter blev fundet
                      Find et stort udvalg af ELT-3KN Series Fixed Value Inductors hos Farnell Danmark. Vi lagerfører et bredt udvalg af Fixed Value Inductors, såsom ELT-3KN Series, B82432H Series, DLP11S Series & B82450A Series Fixed Value Inductors fra verdens førende producenter, herunder: Panasonic.
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Product Range
                      Inductance
                      DC Current Rating
                      DC Resistance Max
                      Inductance Tolerance
                      Inductor Case Style
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      ELT3KN136C
                      PANASONIC ELT3KN136C
                      2145725

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. Surface Mount Power Inductor
                      2. ELT-3KN Series
                      3. 2 mH
                      4. 20 mA
                      5. 55 ohm
                      6. ± 10%
                      Each
                      Emballagemuligheder
                      10+
                      kr 7,690
                      100+
                      kr 5,570
                      Min: 10 / Flere: 10
                      ELT-3KN Series
                      2mH
                      20mA
                      55ohm
                      ± 10%
                      SMD
                      ELT3KN136C
                      PANASONIC ELT3KN136C
                      2145725RL

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. Surface Mount Power Inductor
                      2. ELT-3KN Series
                      3. 2 mH
                      4. 20 mA
                      5. 55 ohm
                      6. ± 10%
                      Each
                      Emballagemuligheder
                      100+
                      kr 5,570
                      Min: 100 / Flere: 10
                      ELT-3KN Series
                      2mH
                      20mA
                      55ohm
                      ± 10%
                      SMD
                      ELT3KN136B
                      PANASONIC ELT3KN136B
                      3345657

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      PANASONIC
                      1. Surface Mount Power Inductor
                      2. ELT-3KN Series
                      3. 2 mH
                      4. 20 mA
                      5. 55 ohm
                      6. ± 10%
                      Each (Supplied on Full Reel)
                      Hel rulle
                      1000+
                      kr 4,990
                      Min: 1000 / Flere: 1000
                      ELT-3KN Series
                      2mH
                      20mA
                      55ohm
                      ± 10%
                      SMD
                      ELT3KN131B
                      PANASONIC ELT3KN131B
                      3345655

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      PANASONIC
                      1. Surface Mount Power Inductor
                      2. ELT-3KN Series
                      3. 2 mH
                      4. 20 mA
                      5. 44 ohm
                      6. ± 10%
                      Each (Supplied on Full Reel)
                      Hel rulle
                      1000+
                      kr 4,140
                      Min: 1000 / Flere: 1000
                      ELT-3KN Series
                      2mH
                      20mA
                      44ohm
                      ± 10%
                      SMD
                      ELT3KN042C
                      PANASONIC ELT3KN042C
                      3345644

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. Surface Mount Power Inductor
                      2. ELT-3KN Series
                      3. 20 mH
                      4. 1.4 mA
                      5. 175 ohm
                      6. ± 40%
                      Each (Supplied on Full Reel)
                      Hel rulle
                      5000+
                      kr 3,910
                      Min: 5000 / Flere: 5000
                      ELT-3KN Series
                      20mH
                      1.4mA
                      175ohm
                      ± 40%
                      SMD
                      ELT3KN101C
                      PANASONIC ELT3KN101C
                      3345645

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. Surface Mount Power Inductor
                      2. ELT-3KN Series
                      3. 10 mH
                      4. 1.4 mA
                      5. 285 ohm
                      6. ± 10%
                      Each (Supplied on Full Reel)
                      Hel rulle
                      5000+
                      kr 3,910
                      Min: 5000 / Flere: 5000
                      ELT-3KN Series
                      10mH
                      1.4mA
                      285ohm
                      ± 10%
                      SMD
                      ELT3KN020C
                      PANASONIC ELT3KN020C
                      3345642

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. Surface Mount Power Inductor
                      2. ELT-3KN Series
                      3. 30 mH
                      4. 2.5 mA
                      5. 150 ohm
                      6. ± 30%
                      Each (Supplied on Full Reel)
                      Hel rulle
                      5000+
                      kr 3,910
                      Min: 5000 / Flere: 5000
                      ELT-3KN Series
                      30mH
                      2.5mA
                      150ohm
                      ± 30%
                      SMD
                      ELT3KN118B
                      PANASONIC ELT3KN118B
                      3345649

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. Surface Mount Power Inductor
                      2. ELT-3KN Series
                      3. 2.5 mH
                      4. 20 mA
                      5. 64 ohm
                      6. ± 10%
                      Each (Supplied on Full Reel)
                      Hel rulle
                      1000+
                      kr 3,910
                      Min: 1000 / Flere: 1000
                      ELT-3KN Series
                      2.5mH
                      20mA
                      64ohm
                      ± 10%
                      SMD
                      ELT3KN135C
                      PANASONIC ELT3KN135C
                      3345656

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. Surface Mount Power Inductor
                      2. ELT-3KN Series
                      3. 1.1 mH
                      4. 30 mA
                      5. 32 ohm
                      6. ± 10%
                      Each (Supplied on Full Reel)
                      Hel rulle
                      5000+
                      kr 3,910
                      Min: 5000 / Flere: 5000
                      ELT-3KN Series
                      1.1mH
                      30mA
                      32ohm
                      ± 10%
                      SMD
                      ELT3KN004B
                      PANASONIC ELT3KN004B
                      3345639

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. Surface Mount Power Inductor
                      2. ELT-3KN Series
                      3. 14 mH
                      4. 1.7 mA
                      5. 125 ohm
                      6. ± 40%
                      Each (Supplied on Full Reel)
                      Hel rulle
                      1000+
                      kr 3,910
                      Min: 1000 / Flere: 1000
                      ELT-3KN Series
                      14mH
                      1.7mA
                      125ohm
                      ± 40%
                      SMD
                      ELT3KN137C
                      PANASONIC ELT3KN137C
                      3345659

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. Surface Mount Power Inductor
                      2. ELT-3KN Series
                      3. 4 mH
                      4. 15 mA
                      5. 117 ohm
                      6. ± 10%
                      Each (Supplied on Full Reel)
                      Hel rulle
                      5000+
                      kr 3,910
                      Min: 5000 / Flere: 5000
                      ELT-3KN Series
                      4mH
                      15mA
                      117ohm
                      ± 10%
                      SMD
                      ELT3KN121B
                      PANASONIC ELT3KN121B
                      3345650

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. Surface Mount Power Inductor
                      2. ELT-3KN Series
                      3. 1 mH
                      4. 40 mA
                      5. 22.5 ohm
                      6. ± 10%
                      Each (Supplied on Full Reel)
                      Hel rulle
                      1000+
                      kr 3,910
                      Min: 1000 / Flere: 1000
                      ELT-3KN Series
                      1mH
                      40mA
                      22.5ohm
                      ± 10%
                      SMD
                      ELT3KN123B
                      PANASONIC ELT3KN123B
                      3345651

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. Surface Mount Power Inductor
                      2. ELT-3KN Series
                      3. 1 mH
                      4. 30 mA
                      5. 25 ohm
                      6. ± 10%
                      Each (Supplied on Full Reel)
                      Hel rulle
                      1000+
                      kr 3,910
                      Min: 1000 / Flere: 1000
                      ELT-3KN Series
                      1mH
                      30mA
                      25ohm
                      ± 10%
                      SMD
                      ELT3KN151C
                      PANASONIC ELT3KN151C
                      2145722

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. Surface Mount Power Inductor
                      2. ELT-3KN Series
                      3. 560 µH
                      4. 50 mA
                      5. 17 ohm
                      6. ± 10%
                      Each
                      Emballagemuligheder
                      5000+
                      kr 3,910
                      Min: 5000 / Flere: 5000
                      ELT-3KN Series
                      560µH
                      50mA
                      17ohm
                      ± 10%
                      SMD
                      ELT3KN028C
                      PANASONIC ELT3KN028C
                      2145720

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. Surface Mount Power Inductor
                      2. ELT-3KN Series
                      3. 50 mH
                      4. 1.4 mA
                      5. 250 ohm
                      6. ± 35%
                      Each
                      Emballagemuligheder
                      10+
                      kr 7,210
                      100+
                      kr 5,620
                      500+
                      kr 5,610
                      1000+
                      kr 5,350
                      2500+
                      kr 5,100
                      Flere priser...
                      Min: 10 / Flere: 10
                      ELT-3KN Series
                      50mH
                      1.4mA
                      250ohm
                      ± 35%
                      SMD
                      ELT3KN151C
                      PANASONIC ELT3KN151C
                      2145722RL

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. Surface Mount Power Inductor
                      2. ELT-3KN Series
                      3. 560 µH
                      4. 50 mA
                      5. 17 ohm
                      6. ± 10%
                      Each
                      Emballagemuligheder
                      5000+
                      kr 3,910
                      Min: 5000 / Flere: 5000
                      ELT-3KN Series
                      560µH
                      50mA
                      17ohm
                      ± 10%
                      SMD
                      ELT3KN028C
                      PANASONIC ELT3KN028C
                      2145720RL

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. Surface Mount Power Inductor
                      2. ELT-3KN Series
                      3. 50 mH
                      4. 1.4 mA
                      5. 250 ohm
                      6. ± 35%
                      Each
                      Emballagemuligheder
                      100+
                      kr 5,620
                      500+
                      kr 5,610
                      1000+
                      kr 5,350
                      2500+
                      kr 5,100
                      5000+
                      kr 4,840
                      Min: 100 / Flere: 10
                      ELT-3KN Series
                      50mH
                      1.4mA
                      250ohm
                      ± 35%
                      SMD
                      ELT3KN018B
                      PANASONIC ELT3KN018B
                      3345640

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. Surface Mount Power Inductor
                      2. ELT-3KN Series
                      3. 35 mH
                      4. 1.9 mA
                      5. 235 ohm
                      6. ± 40%
                      Each (Supplied on Full Reel)
                      Hel rulle
                      1000+
                      kr 3,910
                      Min: 1000 / Flere: 1000
                      ELT-3KN Series
                      35mH
                      1.9mA
                      235ohm
                      ± 40%
                      SMD
                      ELT3KN128C
                      PANASONIC ELT3KN128C
                      3345654

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. Surface Mount Power Inductor
                      2. ELT-3KN Series
                      3. 0.56 mH
                      4. 45 mA
                      5. 15 ohm
                      6. ± 10%
                      Each (Supplied on Full Reel)
                      Hel rulle
                      5000+
                      kr 3,910
                      Min: 5000 / Flere: 5000
                      ELT-3KN Series
                      560µH
                      45mA
                      15ohm
                      ± 10%
                      SMD
                      ELT3KN018C
                      PANASONIC ELT3KN018C
                      3345641

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. Surface Mount Power Inductor
                      2. ELT-3KN Series
                      3. 35 mH
                      4. 1.9 mA
                      5. 235 ohm
                      6. ± 40%
                      Each (Supplied on Full Reel)
                      Hel rulle
                      5000+
                      kr 3,910
                      Min: 5000 / Flere: 5000
                      ELT-3KN Series
                      35mH
                      1.9mA
                      235ohm
                      ± 40%
                      SMD
                      ELT3KN111B
                      PANASONIC ELT3KN111B
                      3345648

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. Surface Mount Power Inductor
                      2. ELT-3KN Series
                      3. 7.5 mH
                      4. 10 mA
                      5. 177 ohm
                      6. ± 10%
                      Each (Supplied on Full Reel)
                      Hel rulle
                      1000+
                      kr 3,910
                      Min: 1000 / Flere: 1000
                      ELT-3KN Series
                      7.5mH
                      10mA
                      177ohm
                      ± 10%
                      SMD
                      ELT3KN124B
                      PANASONIC ELT3KN124B
                      3345652

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. Surface Mount Power Inductor
                      2. ELT-3KN Series
                      3. 4 mH
                      4. 15 mA
                      5. 85 ohm
                      6. ± 10%
                      Each (Supplied on Full Reel)
                      Hel rulle
                      1000+
                      kr 3,910
                      Min: 1000 / Flere: 1000
                      ELT-3KN Series
                      4mH
                      15mA
                      85ohm
                      ± 10%
                      SMD
                      ELT3KN162B
                      PANASONIC ELT3KN162B
                      3345661

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. Surface Mount Power Inductor
                      2. ELT-3KN Series
                      3. 4 mH
                      4. 15 mA
                      5. 117 ohm
                      6. ± 10%
                      Each (Supplied on Full Reel)
                      Hel rulle
                      1000+
                      kr 3,910
                      Min: 1000 / Flere: 1000
                      ELT-3KN Series
                      4mH
                      15mA
                      117ohm
                      ± 10%
                      SMD
                      ELT3KN104B
                      PANASONIC ELT3KN104B
                      3345647

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. Surface Mount Power Inductor
                      2. ELT-3KN Series
                      3. 1 mH
                      4. 30 mA
                      5. 35 ohm
                      6. ± 10%
                      Each (Supplied on Full Reel)
                      Hel rulle
                      1000+
                      kr 3,910
                      Min: 1000 / Flere: 1000
                      ELT-3KN Series
                      1mH
                      30mA
                      35ohm
                      ± 10%
                      SMD
                      ELT3KN128B
                      PANASONIC ELT3KN128B
                      3345653

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. Surface Mount Power Inductor
                      2. ELT-3KN Series
                      3. 0.56 mH
                      4. 45 mA
                      5. 15 ohm
                      6. ± 10%
                      Each (Supplied on Full Reel)
                      Hel rulle
                      1000+
                      kr 3,910
                      Min: 1000 / Flere: 1000
                      ELT-3KN Series
                      560µH
                      45mA
                      15ohm
                      ± 10%
                      SMD
                      SammenlignPris forAntal
                      1-25 af 27 varer
                      af 2 side(r)