2. Passive Components
                                                                                                3. Inductors
                                                                                                4. Charging Coils
                                                                                                Udskriv side

                                                                                                146179-4011

                                                                                                Charging Coil, 5.6 µH (Tx), 9.6 µH (Rx), PowerLife 146179 Series, 9.6 µH, ± 2%, 0.55 ohm, 2 Coils

                                                                                                MOLEX
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                MOLEX 146179-4011
                                                                                                ProducentMOLEX
                                                                                                Producentens varenummer146179-4011
                                                                                                Varenummer2913965
                                                                                                ProduktsortimentPowerLife 146179 Series
                                                                                                Også kendt somGTIN UPC EAN: 889056499910
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Lagerføres ikke længere

                                                                                                Produktoplysninger

                                                                                                MOLEX
                                                                                                ProducentMOLEX
                                                                                                Producentens varenummer146179-4011
                                                                                                Varenummer2913965
                                                                                                ProduktsortimentPowerLife 146179 Series
                                                                                                Også kendt somGTIN UPC EAN: 889056499910
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product RangePowerLife 146179 Series
                                                                                                Inductance9.6µH
                                                                                                Inductance Tolerance± 2%
                                                                                                DC Resistance Max0.55ohm
                                                                                                No. of Coils2 Coils
                                                                                                No. of Layers1 Layer
                                                                                                Saturation Current (Isat)-
                                                                                                Self Resonant Frequency-
                                                                                                Quality Factor18@200kHz
                                                                                                AC Current Rating-
                                                                                                Product Length-
                                                                                                Product Width-
                                                                                                Product Height-
                                                                                                Inductor MountingBoard Mount
                                                                                                Operating Temperature Min-
                                                                                                Operating Temperature Max-
                                                                                                SVHCNo SVHC (23-Jan-2024)

                                                                                                Tekniske specifikationer

                                                                                                Product Range

                                                                                                PowerLife 146179 Series

                                                                                                Inductance Tolerance

                                                                                                ± 2%

                                                                                                No. of Coils

                                                                                                2 Coils

                                                                                                Saturation Current (Isat)

                                                                                                -

                                                                                                Quality Factor

                                                                                                18@200kHz

                                                                                                Product Length

                                                                                                -

                                                                                                Product Height

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (23-Jan-2024)

                                                                                                Inductance

                                                                                                9.6µH

                                                                                                DC Resistance Max

                                                                                                0.55ohm

                                                                                                No. of Layers

                                                                                                1 Layer

                                                                                                Self Resonant Frequency

                                                                                                -

                                                                                                AC Current Rating

                                                                                                -

                                                                                                Product Width

                                                                                                -

                                                                                                Inductor Mounting

                                                                                                Board Mount

                                                                                                Operating Temperature Max

                                                                                                -

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                China
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85045000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (23-Jan-2024)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.0002
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark