RCD-48 Series DC / DC LED Power Supplies:
4 produkter blev fundetFind et stort udvalg af RCD-48 Series DC / DC LED Power Supplies hos Farnell Danmark. Vi lagerfører et bredt udvalg af DC / DC LED Power Supplies, såsom LDH-45, LDU, LDD-L & RCD-24 Series DC / DC LED Power Supplies fra verdens førende producenter, herunder: Recom Power.
Vis
Køber
Ingeniør
Producent
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 157,520 5+ kr 153,200 10+ kr 149,110 20+ kr 146,140 | Min: 1 / Flere: 1 | ITE | RCD-48 Series | 67.2W | 56V | 1.2A | Analogue, Digital, PWM | Through Hole | Adjustable | 9V | 60V | |||||
Each | 1+ kr 175,260 5+ kr 168,180 10+ kr 164,760 20+ kr 161,330 50+ kr 158,050 | Min: 1 / Flere: 1 | ITE | RCD-48 Series | 19.6W | 56V | 350mA | Analogue, Digital | Through Hole | Adjustable | 9V | 60V | |||||
Each | 1+ kr 174,470 5+ kr 159,390 10+ kr 153,350 20+ kr 150,290 | Min: 1 / Flere: 1 | Railway | RCD-48 Series | 56W | 56V | 1A | Analogue, Digital | Through Hole | Fixed, Adjustable | 9V | 60V | |||||
Each | 1+ kr 204,610 5+ kr 196,610 10+ kr 192,650 20+ kr 188,770 | Min: 1 / Flere: 1 | ITE | RCD-48 Series | 39.2W | 56V | 700mA | Analogue, PWM | Chassis | Adjustable | 9V | 60V |