2. LED Lighting Components
                      3. LED Power Supplies
                      4. DC / DC LED Power Supplies

                      RCD-24 Series DC / DC LED Power Supplies:

                      23 produkter blev fundet

                      RCD-24 Series DC / DC LED Power Supplies

                      The RCD series is a step-down constant current source designed for driving high power white LEDs. Standard output currents available are 300mA, 350mA, 500mA, 600mA, 700mA, 1000mA and 1200mA to make this driver compatible with a wide range of LEDs applications. Both Digital PWM and Analogue Voltage dimming controls are independent and can be combined.

                      • Wide Input and Output Voltage Range
                      • Digital PWM and Analogue Voltage Dimming
                      • Short Circuit Protected
                      • Pinned or Wired Versions
                      • IP67 rated for /W Version
                      • 96% Efficiency
                      • Input Voltage (absolute maximum): 40VDC max
                      • RoHS 2011/65/EU 6/6
                      • EN-50121-3-2, EN-60950-1 and UL-60950-1 Certified
                      • Applications: ITE (Commercial)
                      RCD-24 series Datasheet
                      RCD-24 Series DC / DC LED Power SuppliesRECOM POWER
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Power Supply Applications
                      Product Range
                      Output Power Max
                      Output Voltage Max
                      Output Current
                      Dimming Control Type
                      DC / DC Converter Mounting
                      DC / DC Converter Output Type
                      Input Voltage Min
                      Input Voltage Max
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      RCD-24-1.00
                      RECOM POWER RCD-24-1.00
                      1793224

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 31 W
                      6. 31 V
                      7. 1 A
                      Each
                      1+
                      kr 149,100
                      5+
                      kr 143,130
                      10+
                      kr 140,060
                      20+
                      kr 137,080
                      50+
                      kr 134,090
                      Min: 1 / Flere: 1
                      ITE & Railway
                      RCD-24 Series
                      31W
                      31V
                      1A
                      -
                      Through Hole
                      Adjustable
                      6V
                      36V
                      RCD-24-0.70
                      RECOM POWER RCD-24-0.70
                      1793219

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 24.5 W
                      6. 35 V
                      7. 700 mA
                      Each
                      1+
                      kr 124,980
                      5+
                      kr 118,060
                      10+
                      kr 115,820
                      20+
                      kr 113,140
                      50+
                      kr 110,760
                      Min: 1 / Flere: 1
                      ITE & Railway
                      RCD-24 Series
                      24.5W
                      35V
                      700mA
                      -
                      Through Hole
                      Adjustable
                      4.5V
                      36V
                      RCD-24-0.70/VREF
                      RECOM POWER RCD-24-0.70/VREF
                      2440344

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 24.5 W
                      6. 35 V
                      7. 700 mA
                      Each
                      1+
                      kr 169,930
                      5+
                      kr 163,300
                      10+
                      kr 160,160
                      20+
                      kr 156,740
                      50+
                      kr 153,230
                      Min: 1 / Flere: 1
                      ITE & Railway
                      RCD-24 Series
                      24.5W
                      35V
                      700mA
                      Analogue
                      Through Hole
                      Adjustable
                      4.5V
                      36V
                      RCD-24-0.35
                      RECOM POWER RCD-24-0.35
                      1793212

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 12.25 W
                      6. 35 V
                      7. 350 mA
                      Each
                      1+
                      kr 109,460
                      5+
                      kr 102,350
                      10+
                      kr 100,330
                      20+
                      kr 97,710
                      50+
                      kr 95,760
                      Min: 1 / Flere: 1
                      ITE & Railway
                      RCD-24 Series
                      12.25W
                      35V
                      350mA
                      -
                      Through Hole
                      Adjustable
                      4.5V
                      36V
                      RCD-24-1.20
                      RECOM POWER RCD-24-1.20
                      1793229

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 37.2 W
                      6. 31 V
                      7. 1.2 A
                      Each
                      1+
                      kr 129,670
                      5+
                      kr 123,050
                      10+
                      kr 120,590
                      20+
                      kr 117,980
                      50+
                      kr 115,370
                      Min: 1 / Flere: 1
                      ITE & Railway
                      RCD-24 Series
                      37.2W
                      31V
                      1.2A
                      -
                      Through Hole
                      Adjustable
                      6V
                      36V
                      RCD-24-0.35/VREF
                      RECOM POWER RCD-24-0.35/VREF
                      2440334

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 12.25 W
                      6. 35 V
                      7. 350 mA
                      Each
                      1+
                      kr 144,040
                      5+
                      kr 138,140
                      10+
                      kr 135,070
                      20+
                      kr 132,610
                      50+
                      kr 129,990
                      Min: 1 / Flere: 1
                      ITE & Railway
                      RCD-24 Series
                      12.25W
                      35V
                      350mA
                      Analogue
                      Through Hole
                      Adjustable
                      4.5V
                      36V
                      RCD-24-0.35/W
                      RECOM POWER RCD-24-0.35/W
                      1793215

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 12.25 W
                      6. 35 V
                      7. 350 mA
                      Each
                      1+
                      kr 127,050
                      5+
                      kr 120,170
                      10+
                      kr 117,700
                      20+
                      kr 115,080
                      50+
                      kr 112,770
                      Min: 1 / Flere: 1
                      ITE & Railway
                      RCD-24 Series
                      12.25W
                      35V
                      350mA
                      -
                      -
                      Adjustable
                      4.5V
                      36V
                      RCD-24-1.00/PL/A
                      RECOM POWER RCD-24-1.00/PL/A
                      2440346

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 32 W
                      6. 32 V
                      7. 1 A
                      Each
                      1+
                      kr 161,260
                      5+
                      kr 154,920
                      10+
                      kr 151,350
                      20+
                      kr 148,300
                      50+
                      kr 145,320
                      Min: 1 / Flere: 1
                      ITE & Railway
                      RCD-24 Series
                      32W
                      32V
                      1A
                      Analogue, PWM
                      Surface Mount Device
                      Adjustable
                      6V
                      36V
                      RCD-24-0.30
                      RECOM POWER RCD-24-0.30
                      1793211

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 10.5 W
                      6. 35 V
                      7. 300 mA
                      Each
                      1+
                      kr 115,150
                      5+
                      kr 108,440
                      10+
                      kr 106,280
                      20+
                      kr 104,040
                      50+
                      kr 101,730
                      Min: 1 / Flere: 1
                      ITE & Railway
                      RCD-24 Series
                      10.5W
                      35V
                      300mA
                      -
                      Through Hole
                      Adjustable
                      4.5V
                      36V
                      RCD-24-0.35/W/VREF
                      RECOM POWER RCD-24-0.35/W/VREF
                      2440335

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 12.25 W
                      6. 35 V
                      7. 350 mA
                      Each
                      1+
                      kr 159,450
                      5+
                      kr 153,130
                      10+
                      kr 149,930
                      20+
                      kr 146,660
                      50+
                      kr 143,760
                      Min: 1 / Flere: 1
                      ITE & Railway
                      RCD-24 Series
                      12.25W
                      35V
                      350mA
                      Analogue
                      -
                      Adjustable
                      4.5V
                      36V
                      RCD-24-0.35/PL/B
                      RECOM POWER RCD-24-0.35/PL/B
                      2440333

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 12.25 W
                      6. 35 V
                      7. 350 mA
                      Each
                      1+
                      kr 133,320
                      5+
                      kr 127,290
                      10+
                      kr 124,610
                      20+
                      kr 122,150
                      50+
                      kr 119,400
                      Min: 1 / Flere: 1
                      ITE & Railway
                      RCD-24 Series
                      12.25W
                      35V
                      350mA
                      Analogue, PWM
                      Surface Mount Device
                      Adjustable
                      4.5V
                      36V
                      RCD-24-0.70/PL/B
                      RECOM POWER RCD-24-0.70/PL/B
                      2440343

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 24.5 W
                      6. 35 V
                      7. 700 mA
                      Each
                      1+
                      kr 134,610
                      5+
                      kr 129,020
                      10+
                      kr 126,260
                      20+
                      kr 123,730
                      50+
                      kr 121,200
                      Min: 1 / Flere: 1
                      ITE & Railway
                      RCD-24 Series
                      24.5W
                      35V
                      700mA
                      Analogue, PWM
                      Surface Mount Device
                      Adjustable
                      4.5V
                      36V
                      RCD-24-0.70/W/VREF
                      RECOM POWER RCD-24-0.70/W/VREF
                      2440345

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 24.5 W
                      6. 35 V
                      7. 700 mA
                      Each
                      1+
                      kr 176,970
                      5+
                      kr 169,820
                      10+
                      kr 166,170
                      20+
                      kr 162,970
                      50+
                      kr 159,170
                      Min: 1 / Flere: 1
                      ITE & Railway
                      RCD-24 Series
                      24.5W
                      35V
                      700mA
                      Analogue
                      -
                      Adjustable
                      4.5V
                      36V
                      RCD-24-0.70/W/X3
                      RECOM POWER RCD-24-0.70/W/X3
                      1793223

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 24.5 W
                      6. 35 V
                      7. 700 mA
                      Each
                      1+
                      kr 151,130
                      5+
                      kr 144,940
                      10+
                      kr 142,190
                      20+
                      kr 138,910
                      50+
                      kr 136,010
                      Min: 1 / Flere: 1
                      ITE & Railway
                      RCD-24 Series
                      24.5W
                      35V
                      700mA
                      Analogue, PWM
                      -
                      Adjustable
                      4.5V
                      36V
                      RCD-24-0.70/W
                      RECOM POWER RCD-24-0.70/W
                      1793221

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 24.5 W
                      6. 35 V
                      7. 700 mA
                      Each
                      1+
                      kr 140,490
                      5+
                      kr 134,890
                      10+
                      kr 132,130
                      20+
                      kr 129,520
                      50+
                      kr 126,540
                      Min: 1 / Flere: 1
                      ITE & Railway
                      RCD-24 Series
                      24.5W
                      35V
                      700mA
                      -
                      -
                      Adjustable
                      4.5V
                      36V
                      RCD-24-0.50/W/VREF
                      RECOM POWER RCD-24-0.50/W/VREF
                      2440340

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 17.5 W
                      6. 35 V
                      7. 500 mA
                      Each
                      1+
                      kr 170,490
                      5+
                      kr 163,560
                      10+
                      kr 160,210
                      20+
                      kr 157,010
                      50+
                      kr 153,360
                      Min: 1 / Flere: 1
                      ITE & Railway
                      RCD-24 Series
                      17.5W
                      35V
                      500mA
                      Analogue
                      -
                      Adjustable
                      4.5V
                      36V
                      RCD-24-1.20/W
                      RECOM POWER RCD-24-1.20/W
                      1793230

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 37.2 W
                      6. 31 V
                      7. 1.2 A
                      Each
                      1+
                      kr 218,940
                      5+
                      kr 210,020
                      10+
                      kr 206,000
                      20+
                      kr 201,910
                      Min: 1 / Flere: 1
                      ITE & Railway
                      RCD-24 Series
                      37.2W
                      31V
                      1.2A
                      -
                      -
                      Adjustable
                      6V
                      36V
                      RCD-24-0.30/W/VREF
                      RECOM POWER RCD-24-0.30/W/VREF
                      2774066

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 10.5 W
                      6. 35 V
                      7. 300 mA
                      Each
                      1+
                      kr 131,160
                      5+
                      kr 124,830
                      10+
                      kr 122,230
                      20+
                      kr 119,470
                      50+
                      kr 117,010
                      Min: 1 / Flere: 1
                      ITE & Railway
                      RCD-24 Series
                      10.5W
                      35V
                      300mA
                      Analogue
                      -
                      Adjustable
                      4.5V
                      36V
                      RCD-24-0.60/W/VREF
                      RECOM POWER RCD-24-0.60/W/VREF
                      2846228

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 21 W
                      6. 35 V
                      7. 600 mA
                      Each
                      1+
                      kr 137,720
                      5+
                      kr 134,960
                      10+
                      kr 132,210
                      20+
                      kr 129,450
                      50+
                      kr 126,700
                      Min: 1 / Flere: 1
                      ITE & Railway
                      RCD-24 Series
                      21W
                      35V
                      600mA
                      Analogue
                      -
                      Adjustable
                      4.5V
                      36V
                      RCD-24-0.50/W
                      RECOM POWER RCD-24-0.50/W
                      2440339

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 17.5 W
                      6. 35 V
                      7. 500 mA
                      Each
                      1+
                      kr 103,150
                      5+
                      kr 95,550
                      10+
                      kr 93,680
                      20+
                      kr 91,820
                      50+
                      kr 89,880
                      Min: 1 / Flere: 1
                      ITE & Railway
                      RCD-24 Series
                      17.5W
                      35V
                      500mA
                      -
                      -
                      Adjustable
                      4.5V
                      36V
                      RCD-24-0.30/W/X3
                      RECOM POWER RCD-24-0.30/W/X3
                      2846227

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 10.5 W
                      6. 35 V
                      7. 300 mA
                      Each
                      1+
                      kr 138,170
                      5+
                      kr 132,500
                      10+
                      kr 129,970
                      20+
                      kr 127,290
                      50+
                      kr 124,390
                      Min: 1 / Flere: 1
                      ITE & Railway
                      RCD-24 Series
                      10.5W
                      35V
                      300mA
                      Analogue, PWM
                      -
                      Adjustable
                      4.5V
                      36V
                      RCD-24-0.30/PL/A
                      RECOM POWER RCD-24-0.30/PL/A
                      2774065

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 10.5 W
                      6. 35 V
                      7. 300 mA
                      Each
                      1+
                      kr 105,310
                      5+
                      kr 98,010
                      10+
                      kr 96,070
                      20+
                      kr 93,910
                      50+
                      kr 91,670
                      Min: 1 / Flere: 1
                      ITE & Railway
                      RCD-24 Series
                      10.5W
                      35V
                      300mA
                      Analogue, PWM
                      Surface Mount Device
                      Adjustable
                      4.5V
                      36V
                      RCD-24-0.30/PL/B
                      RECOM POWER RCD-24-0.30/PL/B
                      2846226

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24 Series
                      5. 10.5 W
                      6. 35 V
                      7. 300 mA
                      Each
                      1+
                      kr 115,560
                      5+
                      kr 109,430
                      10+
                      kr 106,000
                      20+
                      kr 102,630
                      50+
                      kr 99,270
                      Min: 1 / Flere: 1
                      ITE & Railway
                      RCD-24 Series
                      10.5W
                      35V
                      300mA
                      Analogue, PWM
                      Surface Mount Device
                      Adjustable
                      4.5V
                      36V
                      SammenlignPris forAntal
                      1-23 af 23 varer