Brug for flere?
Antal | |
---|---|
1+ | kr 110,480 |
5+ | kr 107,650 |
Produktoplysninger
Produktoversigt
The CY8CKIT-PSOC-024LP is a low power PSoC1 kit features CY8C24x93 IC that provides advanced peripheral options in a low cost, low pin count package. PSoC 1 development kit can be both a standalone development kit or integrate and plug into any compatible Arduino development platform, such as the Uno, Due, and Mega boards. Users will develop applications using the PSoC designer IDE platform. The CY8C24x93 device is ideal for battery or handheld applications with a 1.1mA current draw in active mode, 1.07µA in standby mode, and 100nA in deep sleep mode operation with the ability to wake up from an interrupt.
- CY8C24x93 device
- Thermistor and humidity analog sensors
- Potentiometer, 4 segment LCD
- IR LED for remote control
- Powered through USB
- Data logging through USB
- Onboard programmer
- OCD connections for CY3215 ICE-cube programming and debugging
- Accessible open GPIO pins
- Multiple host interfaces enabled through compatible header interfaces
Applikationer
Embedded Design & Development
Indhold
PSoC 1 low power kit board, Quick start guide.
Tekniske specifikationer
Cypress
PSOC 1
M8C
Development Board CY8C24X93
No SVHC (08-Jul-2021)
8bit
M8C
CY8C24x93
-
Tekniske dokumenter (3)
Tilknyttede produkter
5 produkter blev fundet
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse