Brug for flere?
| Antal | |
|---|---|
| 1+ | kr 618,380 |
Produktoplysninger
Produktoversigt
MAX22520EVKIT# is a MAX22520 evaluation kit (EV kit) which is a fully assembled and tested circuit board that evaluates the MAX22520 OTP programmable digital output (DO). The EV kit includes Windows®-compatible software that provides a graphical user interface (GUI) for exercising the test and programming features of the MAX22520. The EV kit is connected to a PC through a USB-A-to-micro-B cable.
- OTP programmable Digital Output (DO)
- 1-wire interface terminals
- Windows 10-compatible software
- USB-PC connection
- Fully assembled and tested
- Proven PCB layout
Indhold
MAX22520 EV board, USB-A-to-micro-B cable.
Noter
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniske specifikationer
Analog Devices
Interface
Eval Kit MAX22520, USBA to Micro-B Cable, GUI S/W
No SVHC (21-Jan-2025)
MAX22520
OTP Industrial Sensor Output Driver
-
Tekniske dokumenter (1)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Philippines
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse