2. Development Boards, Evaluation Tools
                                                                                                3. RF / Wireless Development Kits
                                                                                                Udskriv side

                                                                                                SIM5218EVB

                                                                                                EVAL BOARD, HSPA / WCDMA / EDGE

                                                                                                SIMCOM
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                SIMCOM SIM5218EVB
                                                                                                SIMCOM SIM5218EVB
                                                                                                SIMCOM SIM5218EVB
                                                                                                ProducentSIMCOM
                                                                                                Producentens varenummerSIM5218EVB
                                                                                                Varenummer1698931
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Lagerføres ikke længere

                                                                                                Produktoplysninger

                                                                                                SIMCOM
                                                                                                ProducentSIMCOM
                                                                                                Producentens varenummerSIM5218EVB
                                                                                                Varenummer1698931
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerSIMCom
                                                                                                Silicon Core NumberSIM5218
                                                                                                Application Sub TypeGPRS / GSM
                                                                                                Kit ContentsBoard Only
                                                                                                Product Range-

                                                                                                Produktoversigt

                                                                                                The SIM5218EVB is an evaluation system for SIM5218, a tri band/single band HSPA/WCDMA and quad band GSM/GPRS/EDGE module solution which supports up to 7.2Mbps downlink speed and 5.76Mbps uplink speed services. It has strong extension capability with rich interfaces including UART, USB2.0 high speed, Embedded SIM card, SD card, camera sensor, GPS, etc. With abundant application capability like embedded LUA script, TCP/UDP/FTP/FTPS/HTTP/HTTPS/SMTP/POP3 and MMS, it will add much value to customers application. It is ideal for a wide arrange of products including USB Modems, gateways, router, PDA, video phone, and much more.

                                                                                                • SIM5218 module interface
                                                                                                • USB interface
                                                                                                • UART interface for AT command transmitting, data exchanging
                                                                                                • RF control switch
                                                                                                • Serial port shutdown switch
                                                                                                • Camera interface
                                                                                                • IIC expand IO interface
                                                                                                • Audio and GPIO interface
                                                                                                • Power on/off of SIM5218
                                                                                                • Headset interface

                                                                                                Applikationer

                                                                                                Communications & Networking, Imaging, Video & Vision, RF Communications, Security, Sensing & Instrumentation, Wireless

                                                                                                Tekniske specifikationer

                                                                                                Silicon Manufacturer

                                                                                                SIMCom

                                                                                                Application Sub Type

                                                                                                GPRS / GSM

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                SIM5218

                                                                                                Kit Contents

                                                                                                Board Only

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                China
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85423190
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.45