11 Du kan reservere fra lager nu
Antal | |
---|---|
1+ | kr 464,050 |
Produktoplysninger
Produktoversigt
Evaluation board is based on the S2-LP sub-1GHz ultra-low power low data rate transceiver suitable for ISM bands and wireless M-Bus. The S2-LP is a narrow band ultra-low power sub-1GHz transceiver in a standalone RF module tuned for 860 to 940MHz frequency bands. The NUCLEO-L053R8 motherboard is equipped with an STM32L0 low power microcontroller to control the S2-LP. The board integrates a ST-LINK/V2-1 debugger/programmer for firmware updating.
- Suitable for wireless M-Bus systems
- Associated S2-LP development kit including, documentation, firmware for STM32L and GUI
- Programmable RF output power up to +16dBm
- 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, OOK and ASK modulation schemes
- Air data rate from 0.3 to 500Kbps
- Ultra-low power consumption (6.7mA RX, 10mA TX at +10dBm)
- Excellent performance of receiver sensitivity (up to -130dBm)
- Low duty cycle RX/TX operation mode
- Automatic acknowledgement, retransmission and timeout protocol engine
- SPI interface for microcontroller, USB interface
Noter
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tekniske specifikationer
RF / IF
S2-LP, STM32L0
Evaluation Board S2-LP/STM32L0
No SVHC (21-Jan-2025)
STMicroelectronics
Transceiver
-
Tekniske dokumenter (2)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Italy
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse