Kontakt mig, når varen er på lager
Antal | |
---|---|
1+ | kr 481,030 |
Produktoplysninger
Produktoversigt
1000W compact motor control power board based on SLLIMM™ (small low-loss intelligent moulded module) 2nd series module STGIF10CH60TS-L. It provides an affordable and easy-to-use solution for driving high power motors for a wide range of applications such as white goods, air conditioners, compressors, power fans, high end power tools and generally 3-phase inverters for motor drives. The IPM itself consists of short circuit rugged IGBTs and a wide range of features such as undervoltage lockout, smart shutdown, temperature sensing and NTC inside and overcurrent protection. It consists of an interface circuit (BUS and VCC connectors), bootstrap capacitors, snubber capacitor, hardware short-circuit protection, fault event signal and temperature monitoring. In order to increase its flexibility, it was designed to work in single or three shunt-configuration and with double current sensing options such as three dedicated op-amps on-board, or op-amps embedded on the MCU.
- Input voltage range from 125VDC to 400VDC, nominal current up to 6A
- Input auxiliary voltage up to 20VDC
- Main characteristics of this board are its small size, minimal BOM and high efficiency
- Two options for current sensing dedicated op-amps or through MCU
- Overcurrent hardware protection, IPM temperature monitoring and protection
- Uses the STGIF10CH60TS-L IGBT intelligent power module from the 2nd series of SLLIMM™ IPMs
- Motor control connector (32-pin) to interface with ST MCU boards
- Universal conception for further evaluation with breadboard and testing pins
- A hall/ encoder part completes the circuit
- Compatible with ST’s STM32-based control board providing a complete platform for motor control
Tekniske specifikationer
3-Phase IGBT Inverter Bridge
Power Management - Motor Control
Eval Board STGIF10CH60TS-L
No SVHC (21-Jan-2025)
STMicroelectronics
STGIF10CH60TS-L
-
Tekniske dokumenter (3)
Tilknyttede produkter
1 produkt fundet
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Italy
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse