Produktoplysninger
Produktoversigt
The STEVAL-IHM023V3 is a 1kW 3-phase motor control Evaluation Board featuring L6390 high and low-side drivers and STGP10H60DF IGBT. The board is an AC-DC inverter that generates a three-phase waveform for driving two- or three-phase motors such as induction motors or PMSM motors up to 1000W, with or without sensors. The board is an universal, fully evaluated and populated design consisting of a three-phase inverter bridge based on 600V IGBT STGP10H60DF and the L6390 driver featuring an integrated comparator for hardware protection features such as over-current and over-temperature. The driver also integrates an operational amplifier suitable for advanced current sensing. The system achieves accurate and fast conditioning of the current feedback, addressing the typical requirements of field-oriented control (FOC). The board has been designed to be compatible with single-phase mains, supplying from 90 to 285VAC or from 125 to 400VDC for DC voltage.
- Input voltage range with applied input voltage doubler from 65 to 145VAC
- Voltage range for low-voltage motor control applications from 18 to 35VDC
- Possibility to use auxiliary 15V supply voltage
- Regenerative brake control
- Input inrush limitation with bypass relay
- 15V Auxiliary power supply based on buck converter with VIPer16
- Fully populated board design with test points and isolated plastic cover for safety
- Motor control connector for interface with the board and other motor control dedicated kits
- Tachometer input
- Hall/encoder inputs
- Possibility to connect BEMF daughterboard for sensorless six-step control of BLDC motors
Applikationer
Test & Measurement, Industrial
Advarsler
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tekniske specifikationer
Three Phase DC Brushless Motor Control
Power Management - Motor Control
Eval Board L6390
No SVHC (17-Dec-2015)
STMicroelectronics
L6390
-
Tekniske dokumenter (2)
Tilknyttede produkter
3 produkter blev fundet
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Italy
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse