Antal | |
---|---|
1+ | kr 581,430 |
Produktoplysninger
Produktoversigt
The ISL85012EVAL1Z from Intersil is an ISL85012 evaluation board. The ISL85012EVAL1Z board is used to evaluate the performance of the ISL85012, high efficiency synchronous buck regulator. The ISL85012 is a highly efficient, monolithic, synchronous buck regulator that can deliver 12A of continuous output current from a 3.8V to 18V input supply in a 3.5mmx3.5mm package. The device uses current mode control architecture with a fast transient response and excellent loop stability. Typical applications include servers and cloud infrastructure POLs, IPCs, factory automation, PLCs, telecom and networking systems, storage systems and test measurement.
- 1.8V nominal output voltage
- Switch selectable EN (enabled/disabled)
- Jumper selectable mode (auto-DCM/forced-PWM), OCP mode (hiccup/latch-off), frequency (600KHz/300KHz)
- Connectors and test points for easy probing, compact design
- Default internally set to 600KHz switching frequency
- Peak efficiency is 90%, output ripple <lt/>1% of the output voltage, transient response is ±5%
- Operating temperature range from -40°C to +125°C
Applikationer
Power Management, Communications & Networking, Industrial, Building Automation
Advarsler
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tekniske specifikationer
Intersil
Power Management - Voltage Regulator
Evaluation Board ISL85012
-
ISL85012
Synchronous Buck Regulator
ISL85012 Series
No SVHC (21-Jan-2025)
Tekniske dokumenter (3)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:United States
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse