2. Development Boards, Evaluation Tools
                                                                                                3. Interface / Communications Development Kits
                                                                                                Udskriv side

                                                                                                MAX17841EVMINIQU#

                                                                                                EVAL KIT, ASCI, BATT MANAGEMENT SYSTEM

                                                                                                ANALOG DEVICES
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ANALOG DEVICES MAX17841EVMINIQU#
                                                                                                ProducentANALOG DEVICES
                                                                                                Producentens varenummerMAX17841EVMINIQU#
                                                                                                Varenummer3360080
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                2 På Lager

                                                                                                Brug for flere?

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                NU* for ordrer over kr 380,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 2.026,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 2.026,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                ANALOG DEVICES
                                                                                                ProducentANALOG DEVICES
                                                                                                Producentens varenummerMAX17841EVMINIQU#
                                                                                                Varenummer3360080
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Kit Application TypeAutomotive SPI Communication Interface
                                                                                                Application Sub TypeBattery Management System
                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberMAX17841BGUE/V+
                                                                                                Product Range-
                                                                                                Kit ContentsEval Kit MAX17841BGUE/V+
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Produktoversigt

                                                                                                MAX17841EVMINIQU# is a MAX17841B evaluation kit (EV kit) that demonstrates the capabilities of the MAX17841B automotive SPI communication interface (ASCI) IC, in conjunction with a Analog Devices high-voltage data-acquisition system (MHVDAS). The MAX17841B allows the connection of multiple high-voltage data-acquisition IC EV kits, supporting up to a 32-device (max) daisy-chain configuration.

                                                                                                • Supports Maxim’s Battery-Management UART protocol
                                                                                                • SPI interface up to 4MHz
                                                                                                • Supports ASIL requirements
                                                                                                • Windows XP®-, Windows Vista®-, Windows® 7-, and Windows 10-compatible software
                                                                                                • Proven PCB layout
                                                                                                • Fully assembled and tested

                                                                                                Noter

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Tekniske specifikationer

                                                                                                Kit Application Type

                                                                                                Automotive SPI Communication Interface

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Application Sub Type

                                                                                                Battery Management System

                                                                                                Silicon Core Number

                                                                                                MAX17841BGUE/V+

                                                                                                Kit Contents

                                                                                                Eval Kit MAX17841BGUE/V+

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Philippines
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.259001