2. Development Boards, Evaluation Tools
                                                                                                3. Interface / Communications Development Kits
                                                                                                Udskriv side

                                                                                                DM320100

                                                                                                Development Board, PIC32MX570 CAN/USB INTERFACE, USB Type-A To B-mini, 50MHz CPU, Debugger

                                                                                                MICROCHIP
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                MICROCHIP DM320100
                                                                                                ProducentMICROCHIP
                                                                                                Producentens varenummerDM320100
                                                                                                Varenummer2474260
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                1 På Lager

                                                                                                Brug for flere?

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                NU* for ordrer over kr 380,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 579,640
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 579,64 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                MICROCHIP
                                                                                                ProducentMICROCHIP
                                                                                                Producentens varenummerDM320100
                                                                                                Varenummer2474260
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Kit Application TypeInterface
                                                                                                Application Sub TypeCAN & USB Interface
                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core NumberPIC32MX570F512L
                                                                                                Product Range-
                                                                                                Kit ContentsDev Board PIC32MX570F512L, USB Type-A to B-mini Cable
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Produktoversigt

                                                                                                The DM320100 is a PIC32MX1/2/5 Starter Kit provides the user with an easy option to experience the CAN, USB and SPI/12S functionality of the new PIC32MX5xx series of microcontrollers. The board comes equipped with an onboard DB9 connector to interface with the CAN based applications. The board can be interfaced with CAN bus analyzer tool (APGDT002) to develop and debug CAN bus network.

                                                                                                Applikationer

                                                                                                Test & Measurement, Industrial

                                                                                                Noter

                                                                                                90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

                                                                                                Tekniske specifikationer

                                                                                                Kit Application Type

                                                                                                Interface

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Application Sub Type

                                                                                                CAN & USB Interface

                                                                                                Silicon Core Number

                                                                                                PIC32MX570F512L

                                                                                                Kit Contents

                                                                                                Dev Board PIC32MX570F512L, USB Type-A to B-mini Cable

                                                                                                Tekniske dokumenter (2)

                                                                                                Operating Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                3 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                United States
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.2